OPTIBELT 4 T2,5 / 200 AP Timing Belt 80 Teeth, 200 mm Length, 4 mm Width
- RS Stock No.:
- 176-212
- Mfr. Part No.:
- 4 T2,5 / 200 AP
- Manufacturer:
- OPTIBELT
Subtotal (1 unit)*
€12.98
(exc. VAT)
€15.97
(inc. VAT)
In Stock
- 1 unit(s) ready to ship from another location
- Plus 7 unit(s) shipping from 15 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €12.98 |
*price indicative
- RS Stock No.:
- 176-212
- Mfr. Part No.:
- 4 T2,5 / 200 AP
- Manufacturer:
- OPTIBELT
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | OPTIBELT | |
| Belt Section | T2.5 | |
| Product Type | Timing Belt | |
| Pitch | 2.5mm | |
| Number of Teeth | 80 | |
| Cord Material | Steel | |
| Material | Polyurethane | |
| Series | ALPHA POWER | |
| Belt Length | 200mm | |
| Belt Width | 4mm | |
| Minimum Operating Temperature | -30°C | |
| Pitch Length | 2.5mm | |
| Maximum Operating Temperature | 80°C | |
| Standards/Approvals | RoHS, ISO 9563, 13050 | |
| Select all | ||
|---|---|---|
Brand OPTIBELT | ||
Belt Section T2.5 | ||
Product Type Timing Belt | ||
Pitch 2.5mm | ||
Number of Teeth 80 | ||
Cord Material Steel | ||
Material Polyurethane | ||
Series ALPHA POWER | ||
Belt Length 200mm | ||
Belt Width 4mm | ||
Minimum Operating Temperature -30°C | ||
Pitch Length 2.5mm | ||
Maximum Operating Temperature 80°C | ||
Standards/Approvals RoHS, ISO 9563, 13050 | ||
- COO (Country of Origin):
- IE
The Optibelt powerful ALPHA POWER timing belts are the result of consistent further development. The extensive experience gained with the ALPHA TORQUE timing belt was brought to bear on this belt generation. The optimised interplay of the polyurethane, with a hardness of 88 Shore A, and the steel cord ensures that the optibelt ALPHA POWER offers an extremely economical solution for a particularly wide range of applications.
Maintenance free
By enabling a more compact drive design the optibelt ALPHA POWER cuts costs
High performance
Casted and endless
Permits more compact drive solutions
Up to 30% higher power ratings compared with ALPHA TORQUE
Related links
- OPTIBELT 4 T2 200 mm Length, 4 mm Width
- OPTIBELT 8 T2 200 mm Length, 8 mm Width
- OPTIBELT 10 T2 200 mm Length, 10 mm Width
- OPTIBELT 6 T2 200 mm Length, 6 mm Width
- OPTIBELT 12 T2 200 mm Length, 12 mm Width
- OPTIBELT 6 T2 200 mm Length, 6 mm Width
- OPTIBELT 10 T2 200 mm Length, 10 mm Width
- OPTIBELT 12 T2 200 mm Length, 12 mm Width
