OPTIBELT 1392 8M 50 Timing Belt 174 Teeth, 1.392 m Length, 50 mm Width
- RS Stock No.:
- 176-377
- Mfr. Part No.:
- 1392 8M 50
- Manufacturer:
- OPTIBELT
Subtotal (1 unit)*
€88.76
(exc. VAT)
€109.17
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 10 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €88.76 |
*price indicative
- RS Stock No.:
- 176-377
- Mfr. Part No.:
- 1392 8M 50
- Manufacturer:
- OPTIBELT
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | OPTIBELT | |
| Product Type | Timing Belt | |
| Pitch | 8mm | |
| Number of Teeth | 174 | |
| Material | Rubber | |
| Cord Material | Fibreglass | |
| Series | OMEGA | |
| Pitch Length | 8mm | |
| Minimum Operating Temperature | -30°C | |
| Belt Width | 50mm | |
| Belt Length | 1.392m | |
| Maximum Operating Temperature | 100°C | |
| Standards/Approvals | RoHS | |
| Select all | ||
|---|---|---|
Brand OPTIBELT | ||
Product Type Timing Belt | ||
Pitch 8mm | ||
Number of Teeth 174 | ||
Material Rubber | ||
Cord Material Fibreglass | ||
Series OMEGA | ||
Pitch Length 8mm | ||
Minimum Operating Temperature -30°C | ||
Belt Width 50mm | ||
Belt Length 1.392m | ||
Maximum Operating Temperature 100°C | ||
Standards/Approvals RoHS | ||
- COO (Country of Origin):
- RO
The Optibelt OMEGA timing belts set standards for synchronous power transmission and positioning drives. Intensive development work in our laboratories, confirmed by field trials, has resulted in the powerful optibelt OMEGA range of timing belts.
High precision
Maintenance-free
Efficiency up to 98%
For HTD and RPP pulleys
Improved low-noise characteristics through OMEGA tooth form
Fiberglass cord
Related links
- OPTIBELT 1392 8M 20 Timing Belt 174 Teeth 20 mm Width
- OPTIBELT 1392 8M 30 Timing Belt 174 Teeth 30 mm Width
- OPTIBELT 1392 8M 85 Timing Belt 174 Teeth 85 mm Width
- OPTIBELT 840 8M 50 Timing Belt 105 Teeth 50 mm Width
- SKF PHG 1600-8M-50 Timing Belt 200 Teeth 50 mm Width
- OPTIBELT 976 8M 50 Timing Belt 122 Teeth 50 mm Width
- OPTIBELT 1160 8M 50 Timing Belt 145 Teeth 50 mm Width
- OPTIBELT 1344 8M 50 Timing Belt 168 Teeth 50 mm Width
