OPTIBELT 1512 14M 115 Timing Belt 108 Teeth, 1.512 m Length, 115 mm Width
- RS Stock No.:
- 176-389
- Mfr. Part No.:
- 1512 14M 115
- Manufacturer:
- OPTIBELT
Subtotal (1 unit)*
€456.96
(exc. VAT)
€562.06
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 30 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €456.96 |
*price indicative
- RS Stock No.:
- 176-389
- Mfr. Part No.:
- 1512 14M 115
- Manufacturer:
- OPTIBELT
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | OPTIBELT | |
| Product Type | Timing Belt | |
| Pitch | 14mm | |
| Number of Teeth | 108 | |
| Material | Rubber | |
| Cord Material | Fibreglass | |
| Series | OMEGA | |
| Belt Length | 1.512m | |
| Belt Width | 115mm | |
| Pitch Length | 14mm | |
| Minimum Operating Temperature | -30°C | |
| Maximum Operating Temperature | 100°C | |
| Standards/Approvals | RoHS | |
| Select all | ||
|---|---|---|
Brand OPTIBELT | ||
Product Type Timing Belt | ||
Pitch 14mm | ||
Number of Teeth 108 | ||
Material Rubber | ||
Cord Material Fibreglass | ||
Series OMEGA | ||
Belt Length 1.512m | ||
Belt Width 115mm | ||
Pitch Length 14mm | ||
Minimum Operating Temperature -30°C | ||
Maximum Operating Temperature 100°C | ||
Standards/Approvals RoHS | ||
- COO (Country of Origin):
- RO
The Optibelt OMEGA timing belts set standards for synchronous power transmission and positioning drives. Intensive development work in our laboratories, confirmed by field trials, has resulted in the powerful optibelt OMEGA range of timing belts.
High precision
Maintenance-free
Efficiency up to 98%
For HTD and RPP pulleys
Improved low-noise characteristics through OMEGA tooth form
Fiberglass cord
Related links
- OPTIBELT 1512 14M 40 Timing Belt 108 Teeth 40 mm Width
- OPTIBELT 1512 14M 55 Timing Belt 108 Teeth 55 mm Width
- OPTIBELT 1512 14M 85 Timing Belt 108 Teeth 85 mm Width
- OPTIBELT 1512 14M 170 Timing Belt 108 Teeth 170 mm Width
- OPTIBELT 1330 14M 115 Timing Belt 95 Teeth 115 mm Width
- OPTIBELT 1890 14M 115 Timing Belt 135 Teeth 115 mm Width
- OPTIBELT 2800 14M 115 Timing Belt 200 Teeth 115 mm Width
- OPTIBELT 2660 14M 115 Timing Belt 190 Teeth 115 mm Width
