OPTIBELT 375 3M 9 Timing Belt 125 Teeth, 375 mm Length, 9 mm Width
- RS Stock No.:
- 176-427
- Mfr. Part No.:
- 375 3M 9
- Manufacturer:
- OPTIBELT
Subtotal (1 unit)*
€7.14
(exc. VAT)
€8.78
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 30 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €7.14 |
*price indicative
- RS Stock No.:
- 176-427
- Mfr. Part No.:
- 375 3M 9
- Manufacturer:
- OPTIBELT
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | OPTIBELT | |
| Product Type | Timing Belt | |
| Belt Section | 3M | |
| Pitch | 3mm | |
| Number of Teeth | 125 | |
| Material | Rubber | |
| Cord Material | Fibreglass | |
| Series | OMEGA | |
| Belt Length | 375mm | |
| Minimum Operating Temperature | -30°C | |
| Belt Width | 9mm | |
| Pitch Length | 3mm | |
| Maximum Operating Temperature | 100°C | |
| Standards/Approvals | 13050, ISO 9563, RoHS | |
| Select all | ||
|---|---|---|
Brand OPTIBELT | ||
Product Type Timing Belt | ||
Belt Section 3M | ||
Pitch 3mm | ||
Number of Teeth 125 | ||
Material Rubber | ||
Cord Material Fibreglass | ||
Series OMEGA | ||
Belt Length 375mm | ||
Minimum Operating Temperature -30°C | ||
Belt Width 9mm | ||
Pitch Length 3mm | ||
Maximum Operating Temperature 100°C | ||
Standards/Approvals 13050, ISO 9563, RoHS | ||
- COO (Country of Origin):
- RO
The Optibelt OMEGA timing belts set standards for synchronous power transmission and positioning drives. Intensive development work in our laboratories, confirmed by field trials, has resulted in the powerful optibelt OMEGA range of timing belts.
High precision
Maintenance-free
Efficiency up to 98%
For HTD and RPP pulleys
Improved low-noise characteristics through OMEGA tooth form
Fiberglass cord
Related links
- OPTIBELT 375 3M 6 Timing Belt 125 Teeth 6 mm Width
- OPTIBELT 375 3M 15 Timing Belt 125 Teeth 15 mm Width
- OPTIBELT 375 5MHP 9 Timing Belt 75 Teeth 9 mm Width
- OPTIBELT 375 5M 9 Timing Belt 75 Teeth 9 mm Width
- OPTIBELT 625 5M 9 Timing Belt 125 Teeth 9 mm Width
- Contitech 375 5M 9 Timing Belt 75 Teeth 9 mm Width
- SKF PHG 375-5M-9 Timing Belt 75 Teeth 9 mm Width
- RS PRO Timing Belt 75 Teeth 9 mm Width
