OPTIBELT 384 3M 6 Timing Belt, 128 Teeth, 384mm Length, 6mm Width
- RS Stock No.:
- 176-430
- Mfr. Part No.:
- 384 3M 6
- Manufacturer:
- OPTIBELT
Subtotal (1 unit)**
€5.65
(exc. VAT)
€6.95
(inc. VAT)
Temporarily out of stock - back order for despatch 13-04-2025, delivery within 2 working days*
* Delivery dates may change based on your chosen quantity and delivery address.
Units | Per unit |
---|---|
1 + | €5.65 |
**price indicative
- RS Stock No.:
- 176-430
- Mfr. Part No.:
- 384 3M 6
- Manufacturer:
- OPTIBELT
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
---|---|---|
Manufacturer | OPTIBELT | |
Length | 384mm | |
Width | 6mm | |
Pitch | 3mm | |
Number of Teeth | 128 | |
Select all | ||
---|---|---|
Manufacturer OPTIBELT | ||
Length 384mm | ||
Width 6mm | ||
Pitch 3mm | ||
Number of Teeth 128 | ||
Related links
- OPTIBELT 384 3MHP 6 Timing Belt 384mm Length, 6mm Width
- OPTIBELT 384 3M 15 Timing Belt 384mm Length, 15mm Width
- OPTIBELT 384 3M 9 Timing Belt 384mm Length, 9mm Width
- OPTIBELT 384 3MHP 15 Timing Belt 384mm Length, 15mm Width
- OPTIBELT 384 3MHP 9 Timing Belt 384mm Length, 9mm Width
- OPTIBELT 6 T5 / 640 Timing Belt 640mm Length, 6mm Width
- OPTIBELT Timing Belt 640mm Length, 6mm Width
- OPTIBELT 537 3M 6 Timing Belt 537mm Length, 6mm Width