OPTIBELT 537 3M 6 Timing Belt 179 Teeth, 537 mm Length, 6 mm Width
- RS Stock No.:
- 217-1756
- Mfr. Part No.:
- 537 3M 6
- Manufacturer:
- OPTIBELT
Get a bulk buy discount
Add 5 more to save €0.55
View bulk pricing optionsSubtotal (1 unit)*
€5.95
(exc. VAT)
€7.32
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 30 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Saving |
|---|---|---|
| 1 - 4 | €5.95 | - |
| 5 - 9 | €5.84 | €0.55 |
| 10 - 24 | €5.72 | €2.30 |
| 25 + | €5.59 | €9.00 |
*price indicative
- RS Stock No.:
- 217-1756
- Mfr. Part No.:
- 537 3M 6
- Manufacturer:
- OPTIBELT
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | OPTIBELT | |
| Belt Section | 3M | |
| Product Type | Timing Belt | |
| Pitch | 3mm | |
| Number of Teeth | 179 | |
| Cord Material | Fibreglass | |
| Material | Rubber | |
| Series | OMEGA | |
| Belt Width | 6mm | |
| Belt Length | 537mm | |
| Minimum Operating Temperature | -30°C | |
| Pitch Length | 3mm | |
| Maximum Operating Temperature | 100°C | |
| Standards/Approvals | ISO 9563 | |
| Select all | ||
|---|---|---|
Brand OPTIBELT | ||
Belt Section 3M | ||
Product Type Timing Belt | ||
Pitch 3mm | ||
Number of Teeth 179 | ||
Cord Material Fibreglass | ||
Material Rubber | ||
Series OMEGA | ||
Belt Width 6mm | ||
Belt Length 537mm | ||
Minimum Operating Temperature -30°C | ||
Pitch Length 3mm | ||
Maximum Operating Temperature 100°C | ||
Standards/Approvals ISO 9563 | ||
The OPTIBELT OMEGA series timing belt design with the fiberglass cords that efficiently transmits more power where you need it. The cords are counter wound for smooth, non-biased running. It is made up of chloroprene.
High precision
Maintenance-free
Temperature range -30°C to +100°C
Related links
- OPTIBELT 537 3M 15 Timing Belt 179 Teeth 15 mm Width
- OPTIBELT 537 3M 9 Timing Belt 179 Teeth 9 mm Width
- OPTIBELT 246 3M 6 Timing Belt 82 Teeth 6 mm Width
- OPTIBELT 564 3M 6 Timing Belt 188 Teeth 6 mm Width
- OPTIBELT 531 3M 6 Timing Belt 177 Teeth 6 mm Width
- OPTIBELT 486 3M 6 Timing Belt 162 Teeth 6 mm Width
- OPTIBELT 363 3M 6 Timing Belt 121 Teeth 6 mm Width
- OPTIBELT 300 3M 6 Timing Belt 100 Teeth 6 mm Width
