OPTIBELT 411 3M 6 Timing Belt 137 Teeth, 411 mm Length, 6 mm Width
- RS Stock No.:
- 176-437
- Mfr. Part No.:
- 411 3M 6
- Manufacturer:
- OPTIBELT
Subtotal (1 unit)*
€5.87
(exc. VAT)
€7.22
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 11 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €5.87 |
*price indicative
- RS Stock No.:
- 176-437
- Mfr. Part No.:
- 411 3M 6
- Manufacturer:
- OPTIBELT
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | OPTIBELT | |
| Belt Section | 3M | |
| Product Type | Timing Belt | |
| Pitch | 3mm | |
| Number of Teeth | 137 | |
| Cord Material | Fibreglass | |
| Material | Rubber | |
| Series | OMEGA | |
| Pitch Length | 3mm | |
| Belt Length | 411mm | |
| Minimum Operating Temperature | -30°C | |
| Belt Width | 6mm | |
| Maximum Operating Temperature | 100°C | |
| Standards/Approvals | RoHS, 13050, ISO 9563 | |
| Select all | ||
|---|---|---|
Brand OPTIBELT | ||
Belt Section 3M | ||
Product Type Timing Belt | ||
Pitch 3mm | ||
Number of Teeth 137 | ||
Cord Material Fibreglass | ||
Material Rubber | ||
Series OMEGA | ||
Pitch Length 3mm | ||
Belt Length 411mm | ||
Minimum Operating Temperature -30°C | ||
Belt Width 6mm | ||
Maximum Operating Temperature 100°C | ||
Standards/Approvals RoHS, 13050, ISO 9563 | ||
- COO (Country of Origin):
- RO
The Optibelt OMEGA timing belts set standards for synchronous power transmission and positioning drives. Intensive development work in our laboratories, confirmed by field trials, has resulted in the powerful optibelt OMEGA range of timing belts.
High precision
Maintenance-free
Efficiency up to 98%
For HTD and RPP pulleys
Improved low-noise characteristics through OMEGA tooth form
Fiberglass cord
Related links
- OPTIBELT 411 3M 15 Timing Belt 137 Teeth 15 mm Width
- OPTIBELT 411 3M 9 Timing Belt 137 Teeth 9 mm Width
- OPTIBELT 6 T25 Timing Belt 137 Teeth 6 mm Width
- OPTIBELT 6 T25 AP Timing Belt 137 Teeth 6 mm Width
- OPTIBELT 1096 8M 85 Timing Belt 137 Teeth 85 mm Width
- OPTIBELT 12 T25 Timing Belt 137 Teeth 12 mm Width
- OPTIBELT 10 T25 Timing Belt 137 Teeth 10 mm Width
- OPTIBELT 8 T25 Timing Belt 137 Teeth 8 mm Width
