OPTIBELT 582 3M 9 Timing Belt 194 Teeth, 582 mm Length, 9 mm Width
- RS Stock No.:
- 176-468
- Mfr. Part No.:
- 582 3M 9
- Manufacturer:
- OPTIBELT
Subtotal (1 unit)*
€8.36
(exc. VAT)
€10.28
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 30 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €8.36 |
*price indicative
- RS Stock No.:
- 176-468
- Mfr. Part No.:
- 582 3M 9
- Manufacturer:
- OPTIBELT
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | OPTIBELT | |
| Product Type | Timing Belt | |
| Belt Section | 3M | |
| Pitch | 3mm | |
| Number of Teeth | 194 | |
| Cord Material | Fibreglass | |
| Material | Rubber | |
| Series | OMEGA | |
| Belt Length | 582mm | |
| Pitch Length | 3mm | |
| Belt Width | 9mm | |
| Minimum Operating Temperature | -30°C | |
| Maximum Operating Temperature | 100°C | |
| Standards/Approvals | RoHS, ISO 9563, 13050 | |
| Select all | ||
|---|---|---|
Brand OPTIBELT | ||
Product Type Timing Belt | ||
Belt Section 3M | ||
Pitch 3mm | ||
Number of Teeth 194 | ||
Cord Material Fibreglass | ||
Material Rubber | ||
Series OMEGA | ||
Belt Length 582mm | ||
Pitch Length 3mm | ||
Belt Width 9mm | ||
Minimum Operating Temperature -30°C | ||
Maximum Operating Temperature 100°C | ||
Standards/Approvals RoHS, ISO 9563, 13050 | ||
- COO (Country of Origin):
- RO
The Optibelt OMEGA timing belts set standards for synchronous power transmission and positioning drives. Intensive development work in our laboratories, confirmed by field trials, has resulted in the powerful optibelt OMEGA range of timing belts.
High precision
Maintenance-free
Efficiency up to 98%
For HTD and RPP pulleys
Improved low-noise characteristics through OMEGA tooth form
Fiberglass cord
Related links
- OPTIBELT 582 3M 15 Timing Belt 194 Teeth 15 mm Width
- OPTIBELT 582 3M 6 Timing Belt 194 Teeth 6 mm Width
- OPTIBELT 25 AT10 / 1940 Timing Belt 194 Teeth 25 mm Width
- OPTIBELT 1552 8M 20 Timing Belt 194 Teeth 20 mm Width
- OPTIBELT 32 AT10 / 1940 Timing Belt 194 Teeth 32 mm Width
- OPTIBELT 20 AT10 / 1940 AP Timing Belt 194 Teeth 20 mm Width
- OPTIBELT 50 AT10 / 1940 AP Timing Belt 194 Teeth 50 mm Width
- OPTIBELT 16 AT10 / 1940 AP Timing Belt 194 Teeth 16 mm Width
