OPTIBELT 600 3M 6 Timing Belt 200 Teeth, 600 mm Length, 6 mm Width
- RS Stock No.:
- 176-476
- Mfr. Part No.:
- 600 3M 6
- Manufacturer:
- OPTIBELT
Subtotal (1 unit)*
€6.05
(exc. VAT)
€7.44
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 25 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €6.05 |
*price indicative
- RS Stock No.:
- 176-476
- Mfr. Part No.:
- 600 3M 6
- Manufacturer:
- OPTIBELT
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | OPTIBELT | |
| Product Type | Timing Belt | |
| Belt Section | 3M | |
| Pitch | 3mm | |
| Number of Teeth | 200 | |
| Cord Material | Fibreglass | |
| Material | Rubber | |
| Series | OMEGA | |
| Belt Length | 600mm | |
| Minimum Operating Temperature | -30°C | |
| Pitch Length | 3mm | |
| Belt Width | 6mm | |
| Maximum Operating Temperature | 100°C | |
| Standards/Approvals | ISO 9563, 13050, RoHS | |
| Select all | ||
|---|---|---|
Brand OPTIBELT | ||
Product Type Timing Belt | ||
Belt Section 3M | ||
Pitch 3mm | ||
Number of Teeth 200 | ||
Cord Material Fibreglass | ||
Material Rubber | ||
Series OMEGA | ||
Belt Length 600mm | ||
Minimum Operating Temperature -30°C | ||
Pitch Length 3mm | ||
Belt Width 6mm | ||
Maximum Operating Temperature 100°C | ||
Standards/Approvals ISO 9563, 13050, RoHS | ||
- COO (Country of Origin):
- RO
The Optibelt OMEGA timing belts set standards for synchronous power transmission and positioning drives. Intensive development work in our laboratories, confirmed by field trials, has resulted in the powerful optibelt OMEGA range of timing belts.
High precision
Maintenance-free
Efficiency up to 98%
For HTD and RPP pulleys
Improved low-noise characteristics through OMEGA tooth form
Fiberglass cord
Related links
- OPTIBELT 600 3M 9 Timing Belt 200 Teeth 9 mm Width
- OPTIBELT 600 3M 15 Timing Belt 200 Teeth 15 mm Width
- OPTIBELT 6 T2 500 mm Length, 6 mm Width
- OPTIBELT 6 T2 500 mm Length, 6 mm Width
- RS PRO Timing Belt 200 Teeth 6 mm Width
- OPTIBELT 246 3M 6 Timing Belt 82 Teeth 6 mm Width
- Contitech 6 / T2.5 / 500 SS Timing Belt 200 Teeth 6 mm Width
- OPTIBELT 531 3M 6 Timing Belt 177 Teeth 6 mm Width
