OPTIBELT 615 3M 6 Timing Belt 205 Teeth, 615 mm Length, 6 mm Width
- RS Stock No.:
- 176-484
- Mfr. Part No.:
- 615 3M 6
- Manufacturer:
- OPTIBELT
Subtotal (1 unit)*
€6.40
(exc. VAT)
€7.87
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 30 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €6.40 |
*price indicative
- RS Stock No.:
- 176-484
- Mfr. Part No.:
- 615 3M 6
- Manufacturer:
- OPTIBELT
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | OPTIBELT | |
| Belt Section | 3M | |
| Product Type | Timing Belt | |
| Pitch | 3mm | |
| Number of Teeth | 205 | |
| Material | Rubber | |
| Cord Material | Fibreglass | |
| Series | OMEGA | |
| Belt Length | 615mm | |
| Minimum Operating Temperature | -30°C | |
| Belt Width | 6mm | |
| Pitch Length | 3mm | |
| Maximum Operating Temperature | 100°C | |
| Standards/Approvals | 13050, RoHS, ISO 9563 | |
| Select all | ||
|---|---|---|
Brand OPTIBELT | ||
Belt Section 3M | ||
Product Type Timing Belt | ||
Pitch 3mm | ||
Number of Teeth 205 | ||
Material Rubber | ||
Cord Material Fibreglass | ||
Series OMEGA | ||
Belt Length 615mm | ||
Minimum Operating Temperature -30°C | ||
Belt Width 6mm | ||
Pitch Length 3mm | ||
Maximum Operating Temperature 100°C | ||
Standards/Approvals 13050, RoHS, ISO 9563 | ||
- COO (Country of Origin):
- RO
The Optibelt OMEGA timing belts set standards for synchronous power transmission and positioning drives. Intensive development work in our laboratories, confirmed by field trials, has resulted in the powerful optibelt OMEGA range of timing belts.
High precision
Maintenance-free
Efficiency up to 98%
For HTD and RPP pulleys
Improved low-noise characteristics through OMEGA tooth form
Fiberglass cord
Related links
- OPTIBELT 615 3M 9 Timing Belt 205 Teeth 9 mm Width
- OPTIBELT 615 3M 15 Timing Belt 205 Teeth 15 mm Width
- OPTIBELT 615 5M 15 Timing Belt 123 Teeth 15 mm Width
- OPTIBELT 615 5M 9 Timing Belt 123 Teeth 9 mm Width
- OPTIBELT 615 5M 25 Timing Belt 123 Teeth 25 mm Width
- OPTIBELT 615 D5M 25 Double Sided Timing Belt 123 Teeth 25 mm Width
- OPTIBELT 1025 5M 25 Timing Belt 205 Teeth 25 mm Width
- OPTIBELT 1025 5M 15 Timing Belt 205 Teeth 15 mm Width
