OPTIBELT 1350 5M 15 Timing Belt 270 Teeth, 1.35 m Length, 15 mm Width
- RS Stock No.:
- 176-534
- Mfr. Part No.:
- 1350 5M 15
- Manufacturer:
- OPTIBELT
Subtotal (1 unit)*
€25.06
(exc. VAT)
€30.82
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 14 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €25.06 |
*price indicative
- RS Stock No.:
- 176-534
- Mfr. Part No.:
- 1350 5M 15
- Manufacturer:
- OPTIBELT
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | OPTIBELT | |
| Product Type | Timing Belt | |
| Pitch | 5mm | |
| Number of Teeth | 270 | |
| Material | Rubber | |
| Cord Material | Fibreglass | |
| Series | OMEGA | |
| Belt Length | 1.35m | |
| Pitch Length | 5mm | |
| Belt Width | 15mm | |
| Minimum Operating Temperature | -30°C | |
| Maximum Operating Temperature | 100°C | |
| Standards/Approvals | RoHS | |
| Select all | ||
|---|---|---|
Brand OPTIBELT | ||
Product Type Timing Belt | ||
Pitch 5mm | ||
Number of Teeth 270 | ||
Material Rubber | ||
Cord Material Fibreglass | ||
Series OMEGA | ||
Belt Length 1.35m | ||
Pitch Length 5mm | ||
Belt Width 15mm | ||
Minimum Operating Temperature -30°C | ||
Maximum Operating Temperature 100°C | ||
Standards/Approvals RoHS | ||
- COO (Country of Origin):
- RO
The Optibelt OMEGA timing belts set standards for synchronous power transmission and positioning drives. Intensive development work in our laboratories, confirmed by field trials, has resulted in the powerful optibelt OMEGA range of timing belts.
High precision
Maintenance-free
Efficiency up to 98%
For HTD and RPP pulleys
Improved low-noise characteristics through OMEGA tooth form
Fiberglass cord
Related links
- OPTIBELT 1350 5M 25 Timing Belt 270 Teeth 25 mm Width
- OPTIBELT 1350 5M 9 Timing Belt 270 Teeth 9 mm Width
- SKF PHG 1350-5M-S450 Timing Belt 270 Teeth 450 mm Width
- OPTIBELT 12 T5 / 1350 Timing Belt 270 Teeth 12 mm Width
- OPTIBELT 10 T5 / 1350 AP Timing Belt 270 Teeth 10 mm Width
- OPTIBELT 10 T5 / 1350 Timing Belt 270 Teeth 10 mm Width
- OPTIBELT 20 T5 / 1350 Timing Belt 270 Teeth 20 mm Width
- OPTIBELT 20 T5 / 1350 AP Timing Belt 270 Teeth 20 mm Width
