OPTIBELT 2250 5M 9 Timing Belt 450 Teeth, 2.25 m Length, 9 mm Width
- RS Stock No.:
- 176-541
- Mfr. Part No.:
- 2250 5M 9
- Manufacturer:
- OPTIBELT
Subtotal (1 unit)*
€24.43
(exc. VAT)
€30.05
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 25 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €24.43 |
*price indicative
- RS Stock No.:
- 176-541
- Mfr. Part No.:
- 2250 5M 9
- Manufacturer:
- OPTIBELT
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | OPTIBELT | |
| Belt Section | 5M | |
| Product Type | Timing Belt | |
| Pitch | 5mm | |
| Number of Teeth | 450 | |
| Cord Material | Fibreglass | |
| Material | Rubber | |
| Series | OMEGA | |
| Belt Width | 9mm | |
| Belt Length | 2.25m | |
| Minimum Operating Temperature | -30°C | |
| Pitch Length | 5mm | |
| Maximum Operating Temperature | 100°C | |
| Standards/Approvals | 13050, ISO 9563, RoHS | |
| Select all | ||
|---|---|---|
Brand OPTIBELT | ||
Belt Section 5M | ||
Product Type Timing Belt | ||
Pitch 5mm | ||
Number of Teeth 450 | ||
Cord Material Fibreglass | ||
Material Rubber | ||
Series OMEGA | ||
Belt Width 9mm | ||
Belt Length 2.25m | ||
Minimum Operating Temperature -30°C | ||
Pitch Length 5mm | ||
Maximum Operating Temperature 100°C | ||
Standards/Approvals 13050, ISO 9563, RoHS | ||
- COO (Country of Origin):
- RO
The Optibelt OMEGA timing belts set standards for synchronous power transmission and positioning drives. Intensive development work in our laboratories, confirmed by field trials, has resulted in the powerful optibelt OMEGA range of timing belts.
High precision
Maintenance-free
Efficiency up to 98%
For HTD and RPP pulleys
Improved low-noise characteristics through OMEGA tooth form
Fiberglass cord
Related links
- OPTIBELT 2250 5M 15 Timing Belt 450 Teeth 15 mm Width
- OPTIBELT 2250 5M 25 Timing Belt 450 Teeth 25 mm Width
- SKF PHG 450-5M-9 Timing Belt 90 Teeth 9 mm Width
- OPTIBELT 1870 5M 9 Timing Belt 374 Teeth 9 mm Width
- OPTIBELT 1050 5M 9 Timing Belt 210 Teeth 9 mm Width
- OPTIBELT 1125 5M 9 Timing Belt 225 Teeth 9 mm Width
- OPTIBELT 1025 5M 9 Timing Belt 205 Teeth 9 mm Width
- OPTIBELT 1895 5M 9 Timing Belt 379 Teeth 9 mm Width
