OPTIBELT 4 T2,5 / 305 AP Timing Belt 122 Teeth, 305 mm Length, 4 mm Width
- RS Stock No.:
- 176-866
- Mfr. Part No.:
- 4 T2,5 / 305 AP
- Manufacturer:
- OPTIBELT
Subtotal (1 unit)*
€13.79
(exc. VAT)
€16.96
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 01 March 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €13.79 |
*price indicative
- RS Stock No.:
- 176-866
- Mfr. Part No.:
- 4 T2,5 / 305 AP
- Manufacturer:
- OPTIBELT
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | OPTIBELT | |
| Product Type | Timing Belt | |
| Belt Section | T2.5 | |
| Pitch | 2.5mm | |
| Number of Teeth | 122 | |
| Material | PUR | |
| Cord Material | Steel | |
| Series | ALPHA POWER | |
| Minimum Operating Temperature | -30°C | |
| Belt Length | 305mm | |
| Belt Width | 4mm | |
| Pitch Length | 2.5mm | |
| Maximum Operating Temperature | 80°C | |
| Standards/Approvals | RoHS, ISO 9563, 13050 | |
| Select all | ||
|---|---|---|
Brand OPTIBELT | ||
Product Type Timing Belt | ||
Belt Section T2.5 | ||
Pitch 2.5mm | ||
Number of Teeth 122 | ||
Material PUR | ||
Cord Material Steel | ||
Series ALPHA POWER | ||
Minimum Operating Temperature -30°C | ||
Belt Length 305mm | ||
Belt Width 4mm | ||
Pitch Length 2.5mm | ||
Maximum Operating Temperature 80°C | ||
Standards/Approvals RoHS, ISO 9563, 13050 | ||
- COO (Country of Origin):
- IE
The Optibelt powerful ALPHA POWER timing belts are the result of consistent further development. The extensive experience gained with the ALPHA TORQUE timing belt was brought to bear on this belt generation. The optimised interplay of the polyurethane, with a hardness of 88 Shore A, and the steel cord ensures that the optibelt ALPHA POWER offers an extremely economical solution for a particularly wide range of applications.
Maintenance free
By enabling a more compact drive design the optibelt ALPHA POWER cuts costs
High performance
Casted and endless
Permits more compact drive solutions
Up to 30% higher power ratings compared with ALPHA TORQUE
Related links
- OPTIBELT 6 T2 305 mm Length, 6 mm Width
- OPTIBELT 12 T2 305 mm Length, 12 mm Width
- OPTIBELT 8 T2 305 mm Length, 8 mm Width
- OPTIBELT 10 T2 305 mm Length, 10 mm Width
- OPTIBELT 4 T2 305 mm Length, 4 mm Width
- OPTIBELT 12 T2 305 mm Length, 12 mm Width
- OPTIBELT 8 T2 305 mm Length, 8 mm Width
- OPTIBELT 6 T2 305 mm Length, 6 mm Width
