OPTIBELT 285 DL 100 Double Sided Timing Belt 76 Teeth, 723.9 mm Length, 25.4 mm Width
- RS Stock No.:
- 177-070
- Mfr. Part No.:
- 285 DL 100
- Manufacturer:
- OPTIBELT
Subtotal (1 unit)*
€84.58
(exc. VAT)
€104.03
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 10 February 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €84.58 |
*price indicative
- RS Stock No.:
- 177-070
- Mfr. Part No.:
- 285 DL 100
- Manufacturer:
- OPTIBELT
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | OPTIBELT | |
| Belt Section | L | |
| Product Type | Double Sided Timing Belt | |
| Pitch | 0.375in | |
| Number of Teeth | 76 | |
| Material | Rubber | |
| Cord Material | Fibreglass | |
| Series | ZR D | |
| Pitch Length | 0.375in | |
| Belt Width | 25.4mm | |
| Minimum Operating Temperature | -30°C | |
| Belt Length | 723.9mm | |
| Maximum Operating Temperature | 100°C | |
| Standards/Approvals | ISO 5296, ISO 5294 | |
| Select all | ||
|---|---|---|
Brand OPTIBELT | ||
Belt Section L | ||
Product Type Double Sided Timing Belt | ||
Pitch 0.375in | ||
Number of Teeth 76 | ||
Material Rubber | ||
Cord Material Fibreglass | ||
Series ZR D | ||
Pitch Length 0.375in | ||
Belt Width 25.4mm | ||
Minimum Operating Temperature -30°C | ||
Belt Length 723.9mm | ||
Maximum Operating Temperature 100°C | ||
Standards/Approvals ISO 5296, ISO 5294 | ||
- COO (Country of Origin):
- DE
The Optibelt ZR rubber double timing belts has most salient features that they have high quality neoprene compounds, the extremely flexible tension cords made of glass fibre and the abrasion-resistant protective fabric.
A certain level of oil and heat resistance
Cold resistance
Wear resistant fabric
Manufactured according to ISO 5296
Related links
- OPTIBELT 285 DL 075 Double Sided Timing Belt 76 Teeth 19.1 mm Width
- OPTIBELT 285 DL 050 Double Sided Timing Belt 76 Teeth 12.7 mm Width
- SKF PHG 285-L-100 Timing Belt 76 Teeth 25.4 mm Width
- SKF PHG 285-L-075 Timing Belt 76 Teeth 19.05 mm Width
- SKF PHG 285-L-050 Timing Belt 76 Teeth 12.7 mm Width
- OPTIBELT 345 DL 100 Double Sided Timing Belt 92 Teeth 25.4 mm Width
- OPTIBELT 187 DL 100 Double Sided Timing Belt 50 Teeth 25.4 mm Width
- OPTIBELT 367 DL 100 Double Sided Timing Belt 98 Teeth 25.4 mm Width
