OPTIBELT 6 T2,5 / 317,5 AP Timing Belt, 127 Teeth, 317.5mm Length, 200mm Width
- RS Stock No.:
- 177-173
- Mfr. Part No.:
- 6 T2,5 / 317,5 AP
- Manufacturer:
- OPTIBELT
Stock information currently inaccessible
- RS Stock No.:
- 177-173
- Mfr. Part No.:
- 6 T2,5 / 317,5 AP
- Manufacturer:
- OPTIBELT
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | OPTIBELT | |
| Length | 317.5mm | |
| Width | 200mm | |
| Pitch | 2.5mm | |
| Number of Teeth | 127 | |
| Profile | T2,5 | |
| Material | Polyurethane | |
| Series | ALPHA POWER | |
| Tooth Height | 0.7mm | |
| Minimum Operating Temperature | -30°C | |
| Maximum Operating Temperature | +80°C | |
| Select all | ||
|---|---|---|
Brand OPTIBELT | ||
Length 317.5mm | ||
Width 200mm | ||
Pitch 2.5mm | ||
Number of Teeth 127 | ||
Profile T2,5 | ||
Material Polyurethane | ||
Series ALPHA POWER | ||
Tooth Height 0.7mm | ||
Minimum Operating Temperature -30°C | ||
Maximum Operating Temperature +80°C | ||
- COO (Country of Origin):
- IE
The Optibelt powerful ALPHA POWER timing belts are the result of consistent further development. The extensive experience gained with the ALPHA TORQUE timing belt was brought to bear on this belt generation. The optimised interplay of the polyurethane, with a hardness of 88 Shore A, and the steel cord ensures that the optibelt ALPHA POWER offers an extremely economical solution for a particularly wide range of applications.
Maintenance free
By enabling a more compact drive design the optibelt ALPHA POWER cuts costs
High performance
Casted and endless
Permits more compact drive solutions
Up to 30% higher power ratings compared with ALPHA TORQUE
By enabling a more compact drive design the optibelt ALPHA POWER cuts costs
High performance
Casted and endless
Permits more compact drive solutions
Up to 30% higher power ratings compared with ALPHA TORQUE
Related links
- OPTIBELT 10 T25 AP Timing Belt 317.5mm Length, 10mm Width
- OPTIBELT 6 T25 Timing Belt 127 Teeth 6 mm Width
- OPTIBELT 4 T25 AP Timing Belt 127 Teeth 4 mm Width
- OPTIBELT 8 T25 AP Timing Belt 127 Teeth 8 mm Width
- OPTIBELT 12 T25 AP Timing Belt 127 Teeth 12 mm Width
- OPTIBELT 10 T25 Timing Belt 127 Teeth 10 mm Width
- OPTIBELT 12 T25 Timing Belt 127 Teeth 12 mm Width
- OPTIBELT 4 T25 Timing Belt 127 Teeth 4 mm Width
