OPTIBELT 10 T5 / 455 AP Timing Belt 91 Teeth, 455 mm Length, 10 mm Width
- RS Stock No.:
- 177-252
- Mfr. Part No.:
- 10 T5 / 455 AP
- Manufacturer:
- OPTIBELT
Subtotal (1 unit)*
€16.86
(exc. VAT)
€20.74
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 01 March 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €16.86 |
*price indicative
- RS Stock No.:
- 177-252
- Mfr. Part No.:
- 10 T5 / 455 AP
- Manufacturer:
- OPTIBELT
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | OPTIBELT | |
| Product Type | Timing Belt | |
| Pitch | 5mm | |
| Number of Teeth | 91 | |
| Material | PUR | |
| Cord Material | Steel | |
| Series | ALPHA POWER | |
| Belt Width | 10mm | |
| Belt Length | 455mm | |
| Minimum Operating Temperature | -30°C | |
| Pitch Length | 5mm | |
| Maximum Operating Temperature | 80°C | |
| Standards/Approvals | RoHS | |
| Select all | ||
|---|---|---|
Brand OPTIBELT | ||
Product Type Timing Belt | ||
Pitch 5mm | ||
Number of Teeth 91 | ||
Material PUR | ||
Cord Material Steel | ||
Series ALPHA POWER | ||
Belt Width 10mm | ||
Belt Length 455mm | ||
Minimum Operating Temperature -30°C | ||
Pitch Length 5mm | ||
Maximum Operating Temperature 80°C | ||
Standards/Approvals RoHS | ||
- COO (Country of Origin):
- IE
The Optibelt powerful ALPHA POWER timing belts are the result of consistent further development. The extensive experience gained with the ALPHA TORQUE timing belt was brought to bear on this belt generation. The optimised interplay of the polyurethane, with a hardness of 88 Shore A, and the steel cord ensures that the optibelt ALPHA POWER offers an extremely economical solution for a particularly wide range of applications.
Maintenance free
By enabling a more compact drive design the optibelt ALPHA POWER cuts costs
High performance
Casted and endless
Permits more compact drive solutions
Up to 30% higher power ratings compared with ALPHA TORQUE
Related links
- OPTIBELT 10 T5 / 455 Timing Belt 91 Teeth 10 mm Width
- OPTIBELT 6 T5 / 455 AP Timing Belt 91 Teeth 6 mm Width
- OPTIBELT 16 T5 / 455 AP Timing Belt 91 Teeth 16 mm Width
- OPTIBELT 10 AT5 / 455 AP Timing Belt 91 Teeth 10 mm Width
- OPTIBELT 20 T5 / 455 AP Timing Belt 91 Teeth 20 mm Width
- OPTIBELT 12 T5 / 455 AP Timing Belt 91 Teeth 12 mm Width
- OPTIBELT 8 T5 / 455 AP Timing Belt 91 Teeth 8 mm Width
- OPTIBELT 25 T5 / 455 AP Timing Belt 91 Teeth 25 mm Width
