OPTIBELT 173 L 100 Timing Belt 46 Teeth, 439.4 mm Length, 25.4 mm Width
- RS Stock No.:
- 177-730
- Mfr. Part No.:
- 173 L 100
- Manufacturer:
- OPTIBELT
Subtotal (1 unit)*
€17.02
(exc. VAT)
€20.93
(inc. VAT)
In Stock
- Plus 2 unit(s) shipping from 23 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €17.02 |
*price indicative
- RS Stock No.:
- 177-730
- Mfr. Part No.:
- 173 L 100
- Manufacturer:
- OPTIBELT
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | OPTIBELT | |
| Product Type | Timing Belt | |
| Pitch | 9.525mm | |
| Number of Teeth | 46 | |
| Cord Material | Fibreglass | |
| Material | Rubber | |
| Series | ZR | |
| Belt Length | 439.4mm | |
| Minimum Operating Temperature | -30°C | |
| Belt Width | 25.4mm | |
| Pitch Length | 9.525mm | |
| Maximum Operating Temperature | 100°C | |
| Standards/Approvals | ISO 5296, RoHS | |
| Select all | ||
|---|---|---|
Brand OPTIBELT | ||
Product Type Timing Belt | ||
Pitch 9.525mm | ||
Number of Teeth 46 | ||
Cord Material Fibreglass | ||
Material Rubber | ||
Series ZR | ||
Belt Length 439.4mm | ||
Minimum Operating Temperature -30°C | ||
Belt Width 25.4mm | ||
Pitch Length 9.525mm | ||
Maximum Operating Temperature 100°C | ||
Standards/Approvals ISO 5296, RoHS | ||
- COO (Country of Origin):
- RO
The Optibelt ZR rubber timing belts has most salient features that they have high quality neoprene compounds, the extremely flexible tension cords made of glass fibre and the abrasion-resistant protective fabric.
A certain level of oil and heat resistance
Cold resistance
Wear resistant fabric
Manufactured according to ISO 5296
Related links
- OPTIBELT 173 L 050 Timing Belt 46 Teeth 12.7 mm Width
- OPTIBELT 173 L 075 Timing Belt 46 Teeth 19.1 mm Width
- OPTIBELT 230 H 100 Timing Belt 46 Teeth 25.4 mm Width
- SKF PHG 300-L-100 Timing Belt 80 Teeth 25.4 mm Width
- OPTIBELT 232 L 100 Timing Belt 62 Teeth 25.4 mm Width
- OPTIBELT 454 L 100 Timing Belt 121 Teeth 25.4 mm Width
- SKF PHG 322-L-100 Timing Belt 86 Teeth 25.4 mm Width
- OPTIBELT 236 L 100 Timing Belt 63 Teeth 25.4 mm Width
