OPTIBELT 480 3M 6 Timing Belt 160 Teeth, 480 mm Length, 6 mm Width
- RS Stock No.:
- 178-022
- Mfr. Part No.:
- 480 3M 6
- Manufacturer:
- OPTIBELT
Subtotal (1 unit)*
€5.87
(exc. VAT)
€7.22
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 21 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €5.87 |
*price indicative
- RS Stock No.:
- 178-022
- Mfr. Part No.:
- 480 3M 6
- Manufacturer:
- OPTIBELT
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | OPTIBELT | |
| Product Type | Timing Belt | |
| Belt Section | 3M | |
| Pitch | 3mm | |
| Number of Teeth | 160 | |
| Material | Rubber | |
| Cord Material | Fibreglass | |
| Series | OMEGA | |
| Belt Width | 6mm | |
| Minimum Operating Temperature | -30°C | |
| Pitch Length | 3mm | |
| Belt Length | 480mm | |
| Maximum Operating Temperature | 100°C | |
| Standards/Approvals | 13050, ISO 9563, RoHS | |
| Select all | ||
|---|---|---|
Brand OPTIBELT | ||
Product Type Timing Belt | ||
Belt Section 3M | ||
Pitch 3mm | ||
Number of Teeth 160 | ||
Material Rubber | ||
Cord Material Fibreglass | ||
Series OMEGA | ||
Belt Width 6mm | ||
Minimum Operating Temperature -30°C | ||
Pitch Length 3mm | ||
Belt Length 480mm | ||
Maximum Operating Temperature 100°C | ||
Standards/Approvals 13050, ISO 9563, RoHS | ||
- COO (Country of Origin):
- RO
The Optibelt OMEGA timing belts set standards for synchronous power transmission and positioning drives. Intensive development work in our laboratories, confirmed by field trials, has resulted in the powerful optibelt OMEGA range of timing belts.
High precision
Maintenance-free
Efficiency up to 98%
For HTD and RPP pulleys
Improved low-noise characteristics through OMEGA tooth form
Fiberglass cord
Related links
- OPTIBELT 480 3M 15 Timing Belt 160 Teeth 15 mm Width
- OPTIBELT 480 3M 9 Timing Belt 160 Teeth 9 mm Width
- RS PRO Timing Belt 160 Teeth 6 mm Width
- OPTIBELT 6 DT5 / 800 Timing Belt 160 Teeth 6 mm Width
- OPTIBELT 6 T5 / 800 AP Timing Belt 160 Teeth 6 mm Width
- OPTIBELT 6 T5 / 800 Timing Belt 160 Teeth 6 mm Width
- OPTIBELT 6 T5 / 480 Timing Belt 96 Teeth 6 mm Width
- OPTIBELT 6 T2 480 mm Length, 6 mm Width
