OPTIBELT 501 3M 15 Timing Belt 167 Teeth, 501 mm Length, 15 mm Width
- RS Stock No.:
- 178-038
- Mfr. Part No.:
- 501 3M 15
- Manufacturer:
- OPTIBELT
Subtotal (1 unit)*
€11.65
(exc. VAT)
€14.33
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 09 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €11.65 |
*price indicative
- RS Stock No.:
- 178-038
- Mfr. Part No.:
- 501 3M 15
- Manufacturer:
- OPTIBELT
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | OPTIBELT | |
| Product Type | Timing Belt | |
| Belt Section | 3M | |
| Pitch | 3mm | |
| Number of Teeth | 167 | |
| Cord Material | Fibreglass | |
| Material | Rubber | |
| Series | OMEGA | |
| Minimum Operating Temperature | -30°C | |
| Belt Width | 15mm | |
| Belt Length | 501mm | |
| Pitch Length | 3mm | |
| Maximum Operating Temperature | 100°C | |
| Standards/Approvals | ISO 9563, 13050, RoHS | |
| Select all | ||
|---|---|---|
Brand OPTIBELT | ||
Product Type Timing Belt | ||
Belt Section 3M | ||
Pitch 3mm | ||
Number of Teeth 167 | ||
Cord Material Fibreglass | ||
Material Rubber | ||
Series OMEGA | ||
Minimum Operating Temperature -30°C | ||
Belt Width 15mm | ||
Belt Length 501mm | ||
Pitch Length 3mm | ||
Maximum Operating Temperature 100°C | ||
Standards/Approvals ISO 9563, 13050, RoHS | ||
- COO (Country of Origin):
- RO
The Optibelt OMEGA timing belts set standards for synchronous power transmission and positioning drives. Intensive development work in our laboratories, confirmed by field trials, has resulted in the powerful optibelt OMEGA range of timing belts.
High precision
Maintenance-free
Efficiency up to 98%
For HTD and RPP pulleys
Improved low-noise characteristics through OMEGA tooth form
Fiberglass cord
Related links
- OPTIBELT 501 3M 9 Timing Belt 167 Teeth 9 mm Width
- OPTIBELT 501 3M 6 Timing Belt 167 Teeth 6 mm Width
- OPTIBELT 501 3MHP 15 Timing Belt 167 Teeth 15 mm Width
- OPTIBELT 501 3MHP 6 Timing Belt 167 Teeth 6 mm Width
- OPTIBELT 501 3MHP 9 Timing Belt 167 Teeth 9 mm Width
- OPTIBELT 835 5M 15 Timing Belt 167 Teeth 15 mm Width
- OPTIBELT 835 5MHP 15 Timing Belt 167 Teeth 15 mm Width
- OPTIBELT 835 D5M 15 Double Sided Timing Belt 167 Teeth 15 mm Width
