OPTIBELT 519 3M 15 Timing Belt 173 Teeth, 519 mm Length, 15 mm Width

Subtotal (1 unit)*

€11.65

(exc. VAT)

€14.33

(inc. VAT)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 15 June 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +€11.65

*price indicative

RS Stock No.:
178-045
Mfr. Part No.:
519 3M 15
Manufacturer:
OPTIBELT
Find similar products by selecting one or more attributes.
Select all

Brand

OPTIBELT

Product Type

Timing Belt

Belt Section

3M

Pitch

3mm

Number of Teeth

173

Cord Material

Fibreglass

Material

Rubber

Series

OMEGA

Belt Width

15mm

Belt Length

519mm

Minimum Operating Temperature

-30°C

Pitch Length

3mm

Maximum Operating Temperature

100°C

Standards/Approvals

13050, ISO 9563, RoHS

The Optibelt OMEGA timing belts set standards for synchronous power transmission and positioning drives. Intensive development work in our laboratories, confirmed by field trials, has resulted in the powerful optibelt OMEGA range of timing belts.

High precision

Maintenance-free

Efficiency up to 98%

For HTD and RPP pulleys

Improved low-noise characteristics through OMEGA tooth form

Fiberglass cord

Related links