OPTIBELT 606 3M 15 Timing Belt 202 Teeth, 606 mm Length, 15 mm Width
- RS Stock No.:
- 176-483
- Mfr. Part No.:
- 606 3M 15
- Manufacturer:
- OPTIBELT
Subtotal (1 unit)*
€12.65
(exc. VAT)
€15.56
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 29 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €12.65 |
*price indicative
- RS Stock No.:
- 176-483
- Mfr. Part No.:
- 606 3M 15
- Manufacturer:
- OPTIBELT
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | OPTIBELT | |
| Product Type | Timing Belt | |
| Belt Section | 3M | |
| Pitch | 3mm | |
| Number of Teeth | 202 | |
| Material | Rubber | |
| Cord Material | Fibreglass | |
| Series | OMEGA | |
| Minimum Operating Temperature | -30°C | |
| Belt Length | 606mm | |
| Belt Width | 15mm | |
| Pitch Length | 3mm | |
| Maximum Operating Temperature | 100°C | |
| Standards/Approvals | 13050, ISO 9563, RoHS | |
| Select all | ||
|---|---|---|
Brand OPTIBELT | ||
Product Type Timing Belt | ||
Belt Section 3M | ||
Pitch 3mm | ||
Number of Teeth 202 | ||
Material Rubber | ||
Cord Material Fibreglass | ||
Series OMEGA | ||
Minimum Operating Temperature -30°C | ||
Belt Length 606mm | ||
Belt Width 15mm | ||
Pitch Length 3mm | ||
Maximum Operating Temperature 100°C | ||
Standards/Approvals 13050, ISO 9563, RoHS | ||
- COO (Country of Origin):
- RO
The Optibelt OMEGA timing belts set standards for synchronous power transmission and positioning drives. Intensive development work in our laboratories, confirmed by field trials, has resulted in the powerful optibelt OMEGA range of timing belts.
High precision
Maintenance-free
Efficiency up to 98%
For HTD and RPP pulleys
Improved low-noise characteristics through OMEGA tooth form
Fiberglass cord
Related links
- OPTIBELT 606 3M 6 Timing Belt 202 Teeth 6 mm Width
- OPTIBELT 606 3M 9 Timing Belt 202 Teeth 9 mm Width
- OPTIBELT 564 3M 15 Timing Belt 188 Teeth 15 mm Width
- OPTIBELT 312 3M 15 Timing Belt 104 Teeth 15 mm Width
- OPTIBELT 210 3M 15 Timing Belt 70 Teeth 15 mm Width
- OPTIBELT 180 3M 15 Timing Belt 60 Teeth 15 mm Width
- OPTIBELT 192 3M 15 Timing Belt 64 Teeth 15 mm Width
- OPTIBELT 420 3M 15 Timing Belt 140 Teeth 15 mm Width
