OPTIBELT 525 3M 15 Timing Belt 175 Teeth, 525 mm Length, 15 mm Width
- RS Stock No.:
- 178-050
- Mfr. Part No.:
- 525 3M 15
- Manufacturer:
- OPTIBELT
Subtotal (1 unit)*
€12.11
(exc. VAT)
€14.90
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 17 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €12.11 |
*price indicative
- RS Stock No.:
- 178-050
- Mfr. Part No.:
- 525 3M 15
- Manufacturer:
- OPTIBELT
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | OPTIBELT | |
| Belt Section | 3M | |
| Product Type | Timing Belt | |
| Pitch | 3mm | |
| Number of Teeth | 175 | |
| Material | Rubber | |
| Cord Material | Fibreglass | |
| Series | OMEGA | |
| Belt Width | 15mm | |
| Belt Length | 525mm | |
| Minimum Operating Temperature | -30°C | |
| Pitch Length | 3mm | |
| Maximum Operating Temperature | 100°C | |
| Standards/Approvals | 13050, ISO 9563, RoHS | |
| Select all | ||
|---|---|---|
Brand OPTIBELT | ||
Belt Section 3M | ||
Product Type Timing Belt | ||
Pitch 3mm | ||
Number of Teeth 175 | ||
Material Rubber | ||
Cord Material Fibreglass | ||
Series OMEGA | ||
Belt Width 15mm | ||
Belt Length 525mm | ||
Minimum Operating Temperature -30°C | ||
Pitch Length 3mm | ||
Maximum Operating Temperature 100°C | ||
Standards/Approvals 13050, ISO 9563, RoHS | ||
- COO (Country of Origin):
- RO
The Optibelt OMEGA timing belts set standards for synchronous power transmission and positioning drives. Intensive development work in our laboratories, confirmed by field trials, has resulted in the powerful optibelt OMEGA range of timing belts.
High precision
Maintenance-free
Efficiency up to 98%
For HTD and RPP pulleys
Improved low-noise characteristics through OMEGA tooth form
Fiberglass cord
Related links
- OPTIBELT 525 3M 6 Timing Belt 175 Teeth 6 mm Width
- OPTIBELT 525 3M 9 Timing Belt 175 Teeth 9 mm Width
- OPTIBELT 525 5MHP 15 Timing Belt 105 Teeth 15 mm Width
- OPTIBELT 525 5M 15 Timing Belt 105 Teeth 15 mm Width
- Contitech 525 5M 15 Timing Belt 105 Teeth 15 mm Width
- OPTIBELT 525 5M 25 Timing Belt 105 Teeth 25 mm Width
- OPTIBELT 525 5MHP 25 Timing Belt 105 Teeth 25 mm Width
- OPTIBELT 525 5M 9 Timing Belt 105 Teeth 9 mm Width
