OPTIBELT 1400 5M 25 Timing Belt 280 Teeth, 1.4 m Length, 25 mm Width
- RS Stock No.:
- 178-109
- Mfr. Part No.:
- 1400 5M 25
- Manufacturer:
- OPTIBELT
Subtotal (1 unit)*
€38.06
(exc. VAT)
€46.81
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 25 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €38.06 |
*price indicative
- RS Stock No.:
- 178-109
- Mfr. Part No.:
- 1400 5M 25
- Manufacturer:
- OPTIBELT
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | OPTIBELT | |
| Product Type | Timing Belt | |
| Pitch | 5mm | |
| Number of Teeth | 280 | |
| Cord Material | Fibreglass | |
| Material | Rubber | |
| Series | OMEGA | |
| Belt Length | 1.4m | |
| Minimum Operating Temperature | -30°C | |
| Belt Width | 25mm | |
| Pitch Length | 5mm | |
| Maximum Operating Temperature | 100°C | |
| Standards/Approvals | RoHS | |
| Select all | ||
|---|---|---|
Brand OPTIBELT | ||
Product Type Timing Belt | ||
Pitch 5mm | ||
Number of Teeth 280 | ||
Cord Material Fibreglass | ||
Material Rubber | ||
Series OMEGA | ||
Belt Length 1.4m | ||
Minimum Operating Temperature -30°C | ||
Belt Width 25mm | ||
Pitch Length 5mm | ||
Maximum Operating Temperature 100°C | ||
Standards/Approvals RoHS | ||
- COO (Country of Origin):
- RO
The Optibelt OMEGA timing belts set standards for synchronous power transmission and positioning drives. Intensive development work in our laboratories, confirmed by field trials, has resulted in the powerful optibelt OMEGA range of timing belts.
High precision
Maintenance-free
Efficiency up to 98%
For HTD and RPP pulleys
Improved low-noise characteristics through OMEGA tooth form
Fiberglass cord
Related links
- OPTIBELT 1400 5M 15 Timing Belt 280 Teeth 15 mm Width
- OPTIBELT 1400 5M 9 Timing Belt 280 Teeth 9 mm Width
- SKF PHG 1400-5M-S450 Timing Belt 280 Teeth 450 mm Width
- OPTIBELT 280 5M 25 Timing Belt 56 Teeth 25 mm Width
- OPTIBELT 1400 H 075 Timing Belt 280 Teeth 19.1 mm Width
- OPTIBELT 1400 H 150 Timing Belt 280 Teeth 38.1 mm Width
- OPTIBELT 1400 DH 300 Double Sided Timing Belt 280 Teeth 76.2 mm Width
- OPTIBELT 1400 DH 150 Double Sided Timing Belt 280 Teeth 38.1 mm Width
