OPTIBELT 1690 5M 15 Timing Belt 338 Teeth, 1.69 m Length, 15 mm Width
- RS Stock No.:
- 178-124
- Mfr. Part No.:
- 1690 5M 15
- Manufacturer:
- OPTIBELT
Subtotal (1 unit)*
€29.50
(exc. VAT)
€36.28
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 24 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €29.50 |
*price indicative
- RS Stock No.:
- 178-124
- Mfr. Part No.:
- 1690 5M 15
- Manufacturer:
- OPTIBELT
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | OPTIBELT | |
| Product Type | Timing Belt | |
| Pitch | 5mm | |
| Number of Teeth | 338 | |
| Cord Material | Fibreglass | |
| Material | Rubber | |
| Series | OMEGA | |
| Belt Length | 1.69m | |
| Belt Width | 15mm | |
| Minimum Operating Temperature | -30°C | |
| Pitch Length | 5mm | |
| Maximum Operating Temperature | 100°C | |
| Standards/Approvals | RoHS | |
| Select all | ||
|---|---|---|
Brand OPTIBELT | ||
Product Type Timing Belt | ||
Pitch 5mm | ||
Number of Teeth 338 | ||
Cord Material Fibreglass | ||
Material Rubber | ||
Series OMEGA | ||
Belt Length 1.69m | ||
Belt Width 15mm | ||
Minimum Operating Temperature -30°C | ||
Pitch Length 5mm | ||
Maximum Operating Temperature 100°C | ||
Standards/Approvals RoHS | ||
- COO (Country of Origin):
- RO
The Optibelt OMEGA timing belts set standards for synchronous power transmission and positioning drives. Intensive development work in our laboratories, confirmed by field trials, has resulted in the powerful optibelt OMEGA range of timing belts.
High precision
Maintenance-free
Efficiency up to 98%
For HTD and RPP pulleys
Improved low-noise characteristics through OMEGA tooth form
Fiberglass cord
Related links
- Contitech HTD 1690-5M-15 Timing Belt 338 Teeth 15 mm Width
- OPTIBELT 1690 5M 25 Timing Belt 338 Teeth 25 mm Width
- OPTIBELT 1690 5M 9 Timing Belt 338 Teeth 9 mm Width
- Contitech HTD 1690-5M-09 Timing Belt 338 Teeth 9 mm Width
- OPTIBELT 1790 5M 15 Timing Belt 358 Teeth 15 mm Width
- OPTIBELT 1035 5M 15 Timing Belt 207 Teeth 15 mm Width
- Contitech 1270 5M 15 Timing Belt 254 Teeth 15 mm Width
- OPTIBELT 1100 5M 15 Timing Belt 220 Teeth 15 mm Width
