OPTIBELT 3600 8M 20 Timing Belt 450 Teeth, 3.6 m Length, 20 mm Width
- RS Stock No.:
- 178-180
- Mfr. Part No.:
- 3600 8M 20
- Manufacturer:
- OPTIBELT
Subtotal (1 unit)*
€88.41
(exc. VAT)
€108.74
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 30 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €88.41 |
*price indicative
- RS Stock No.:
- 178-180
- Mfr. Part No.:
- 3600 8M 20
- Manufacturer:
- OPTIBELT
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | OPTIBELT | |
| Belt Section | 8M | |
| Product Type | Timing Belt | |
| Pitch | 8mm | |
| Number of Teeth | 450 | |
| Material | Rubber | |
| Cord Material | Fibreglass | |
| Series | OMEGA | |
| Pitch Length | 8mm | |
| Minimum Operating Temperature | -30°C | |
| Belt Length | 3.6m | |
| Belt Width | 20mm | |
| Maximum Operating Temperature | 100°C | |
| Standards/Approvals | RoHS, ISO 9563, 13050 | |
| Select all | ||
|---|---|---|
Brand OPTIBELT | ||
Belt Section 8M | ||
Product Type Timing Belt | ||
Pitch 8mm | ||
Number of Teeth 450 | ||
Material Rubber | ||
Cord Material Fibreglass | ||
Series OMEGA | ||
Pitch Length 8mm | ||
Minimum Operating Temperature -30°C | ||
Belt Length 3.6m | ||
Belt Width 20mm | ||
Maximum Operating Temperature 100°C | ||
Standards/Approvals RoHS, ISO 9563, 13050 | ||
- COO (Country of Origin):
- RO
The Optibelt OMEGA timing belts set standards for synchronous power transmission and positioning drives. Intensive development work in our laboratories, confirmed by field trials, has resulted in the powerful optibelt OMEGA range of timing belts.
High precision
Maintenance-free
Efficiency up to 98%
For HTD and RPP pulleys
Improved low-noise characteristics through OMEGA tooth form
Fiberglass cord
Related links
- OPTIBELT 3600 8M 30 Timing Belt 450 Teeth 30 mm Width
- OPTIBELT 3600 8M 50 Timing Belt 450 Teeth 50 mm Width
- OPTIBELT 3600 8M 85 Timing Belt 450 Teeth 85 mm Width
- OPTIBELT 3600 D8M 20 Double Sided Timing Belt 450 Teeth 20 mm Width
- OPTIBELT 3600 D8M 85 Double Sided Timing Belt 450 Teeth 85 mm Width
- OPTIBELT 3600 D8M 50 Double Sided Timing Belt 450 Teeth 50 mm Width
- OPTIBELT 3600 D8M 30 Double Sided Timing Belt 450 Teeth 30 mm Width
- Gates PCV 8MGT 3600 36 Timing Belt 450 Teeth 36 mm Width
