OPTIBELT 165 3M 9 Timing Belt 55 Teeth, 165 mm Length, 9 mm Width

Subtotal (1 unit)*

€5.95

(exc. VAT)

€7.32

(inc. VAT)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 25 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +€5.95

*price indicative

RS Stock No.:
178-220
Mfr. Part No.:
165 3M 9
Manufacturer:
OPTIBELT
Find similar products by selecting one or more attributes.
Select all

Brand

OPTIBELT

Product Type

Timing Belt

Pitch

3mm

Number of Teeth

55

Material

Rubber

Cord Material

Fibreglass

Series

OMEGA

Belt Width

9mm

Belt Length

165mm

Minimum Operating Temperature

-30°C

Pitch Length

3mm

Maximum Operating Temperature

100°C

Standards/Approvals

RoHS

COO (Country of Origin):
RO
The Optibelt OMEGA timing belts set standards for synchronous power transmission and positioning drives. Intensive development work in our laboratories, confirmed by field trials, has resulted in the powerful optibelt OMEGA range of timing belts.

High precision

Maintenance-free

Efficiency up to 98%

For HTD and RPP pulleys

Improved low-noise characteristics through OMEGA tooth form

Fiberglass cord

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy