OPTIBELT 180 5M 9 Timing Belt 36 Teeth, 180 mm Length, 9 mm Width
- RS Stock No.:
- 178-268
- Mfr. Part No.:
- 180 5M 9
- Manufacturer:
- OPTIBELT
Subtotal (1 unit)*
€5.87
(exc. VAT)
€7.22
(inc. VAT)
In Stock
- 24 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €5.87 |
*price indicative
- RS Stock No.:
- 178-268
- Mfr. Part No.:
- 180 5M 9
- Manufacturer:
- OPTIBELT
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | OPTIBELT | |
| Product Type | Timing Belt | |
| Pitch | 5mm | |
| Number of Teeth | 36 | |
| Material | Rubber | |
| Cord Material | Fibreglass | |
| Series | OMEGA | |
| Pitch Length | 5mm | |
| Belt Width | 9mm | |
| Belt Length | 180mm | |
| Minimum Operating Temperature | -30°C | |
| Maximum Operating Temperature | 100°C | |
| Standards/Approvals | RoHS | |
| Select all | ||
|---|---|---|
Brand OPTIBELT | ||
Product Type Timing Belt | ||
Pitch 5mm | ||
Number of Teeth 36 | ||
Material Rubber | ||
Cord Material Fibreglass | ||
Series OMEGA | ||
Pitch Length 5mm | ||
Belt Width 9mm | ||
Belt Length 180mm | ||
Minimum Operating Temperature -30°C | ||
Maximum Operating Temperature 100°C | ||
Standards/Approvals RoHS | ||
- COO (Country of Origin):
- RO
The Optibelt OMEGA timing belts set standards for synchronous power transmission and positioning drives. Intensive development work in our laboratories, confirmed by field trials, has resulted in the powerful optibelt OMEGA range of timing belts.
High precision
Maintenance-free
Efficiency up to 98%
For HTD and RPP pulleys
Improved low-noise characteristics through OMEGA tooth form
Fiberglass cord
Related links
- OPTIBELT 180 5M 15 Timing Belt 36 Teeth 15 mm Width
- OPTIBELT 180 5M 25 Timing Belt 36 Teeth 25 mm Width
- OPTIBELT 180 5MHP 9 Timing Belt 36 Teeth 9 mm Width
- SKF PHG 180-5M-S200 Timing Belt 36 Teeth 200 mm Width
- OPTIBELT 180 5MHP 15 Timing Belt 36 Teeth 15 mm Width
- OPTIBELT 180 5MHP 25 Timing Belt 36 Teeth 25 mm Width
- Contitech 10 / T5 / 180 SS Timing Belt 36 Teeth 10 mm Width
- OPTIBELT 180 3M 9 Timing Belt 60 Teeth 9 mm Width
