OPTIBELT Timing Belt, 73 Teeth, 365mm Length, 15mm Width
- RS Stock No.:
- 178-271
- Mfr. Part No.:
- 365 5M 15
- Manufacturer:
- OPTIBELT
Price Each**
€11.05
(exc. VAT)
€13.59
(inc. VAT)
Temporarily out of stock - back order for despatch 02-02-2025, delivery within 2 working days*
* Delivery dates may change based on your chosen quantity and delivery address.
Units | Per unit |
---|---|
1 + | €11.05 |
**price indicative
Related links
- Timing Belt 365mm Length, 25mm Width
- Timing Belt 365mm Length, 9mm Width
- OPTIBELT 16 T5 / 365 Timing Belt 365mm Length, 16mm Width
- OPTIBELT 25 T5 / 365 AP Timing Belt 365mm Length, 25mm Width
- OPTIBELT 20 T5 / 365 AP Timing Belt 365mm Length, 20mm Width
- OPTIBELT 6 T5 / 365 AP Timing Belt 365mm Length, 6mm Width
- OPTIBELT 8 T5 / 365 AP Timing Belt 365mm Length, 8mm Width
- OPTIBELT 25 T5 / 365 Timing Belt 365mm Length, 25mm Width