OPTIBELT Timing Belt, 73 Teeth, 365mm Length, 9mm Width
- RS Stock No.:
- 179-208
- Mfr. Part No.:
- 365 5M 9
- Manufacturer:
- OPTIBELT
Price Each**
€7.33
(exc. VAT)
€9.02
(inc. VAT)
Temporarily out of stock - back order for despatch 02-02-2025, delivery within 2 working days*
* Delivery dates may change based on your chosen quantity and delivery address.
Units | Per unit |
---|---|
1 + | €7.33 |
**price indicative
Related links
- Timing Belt 365mm Length, 25mm Width
- Timing Belt 365mm Length, 15mm Width
- OPTIBELT 16 T5 / 365 Timing Belt 365mm Length, 16mm Width
- OPTIBELT 25 T5 / 365 AP Timing Belt 365mm Length, 25mm Width
- OPTIBELT 25 T5 / 365 Timing Belt 365mm Length, 25mm Width
- OPTIBELT 20 T5 / 365 AP Timing Belt 365mm Length, 20mm Width
- OPTIBELT 6 T5 / 365 AP Timing Belt 365mm Length, 6mm Width
- Contitech 16 / T5 / 365 SS Timing Belt 365mm Length, 16mm Width