OPTIBELT 25 T5 / 500 AP Timing Belt 100 Teeth, 500 mm Length, 25 mm Width
- RS Stock No.:
- 178-413
- Mfr. Part No.:
- 25 T5 / 500 AP
- Manufacturer:
- OPTIBELT
Subtotal (1 unit)*
€35.10
(exc. VAT)
€43.17
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 01 March 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €35.10 |
*price indicative
- RS Stock No.:
- 178-413
- Mfr. Part No.:
- 25 T5 / 500 AP
- Manufacturer:
- OPTIBELT
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | OPTIBELT | |
| Belt Section | T5 | |
| Product Type | Timing Belt | |
| Pitch | 5mm | |
| Number of Teeth | 100 | |
| Cord Material | Steel | |
| Material | PUR | |
| Series | ALPHA POWER | |
| Belt Length | 500mm | |
| Belt Width | 25mm | |
| Pitch Length | 5mm | |
| Minimum Operating Temperature | -30°C | |
| Maximum Operating Temperature | 80°C | |
| Standards/Approvals | 13050, ISO 9563, RoHS | |
| Select all | ||
|---|---|---|
Brand OPTIBELT | ||
Belt Section T5 | ||
Product Type Timing Belt | ||
Pitch 5mm | ||
Number of Teeth 100 | ||
Cord Material Steel | ||
Material PUR | ||
Series ALPHA POWER | ||
Belt Length 500mm | ||
Belt Width 25mm | ||
Pitch Length 5mm | ||
Minimum Operating Temperature -30°C | ||
Maximum Operating Temperature 80°C | ||
Standards/Approvals 13050, ISO 9563, RoHS | ||
- COO (Country of Origin):
- IE
The Optibelt powerful ALPHA POWER timing belts are the result of consistent further development. The extensive experience gained with the ALPHA TORQUE timing belt was brought to bear on this belt generation. The optimised interplay of the polyurethane, with a hardness of 88 Shore A, and the steel cord ensures that the optibelt ALPHA POWER offers an extremely economical solution for a particularly wide range of applications.
Maintenance free
By enabling a more compact drive design the optibelt ALPHA POWER cuts costs
High performance
Casted and endless
Permits more compact drive solutions
Up to 30% higher power ratings compared with ALPHA TORQUE
Related links
- OPTIBELT 20 T5 / 500 AP Timing Belt 100 Teeth 20 mm Width
- OPTIBELT 10 T5 / 500 AP Timing Belt 100 Teeth 10 mm Width
- OPTIBELT 6 T5 / 500 AP Timing Belt 100 Teeth 6 mm Width
- OPTIBELT 16 T5 / 500 AP Timing Belt 100 Teeth 16 mm Width
- OPTIBELT 12 T5 / 500 AP Timing Belt 100 Teeth 12 mm Width
- OPTIBELT 8 T5 / 500 AP Timing Belt 100 Teeth 8 mm Width
- OPTIBELT 25 T5 / 500 Timing Belt 100 Teeth 25 mm Width
- OPTIBELT 25 AT5 / 500 AP Timing Belt 100 Teeth 25 mm Width
