OPTIBELT 460 XL 031 Timing Belt 230 Teeth, 1.1684 m Length, 7.87 mm Width
- RS Stock No.:
- 178-694
- Mfr. Part No.:
- 460 XL 031
- Manufacturer:
- OPTIBELT
Subtotal (1 unit)*
€8.66
(exc. VAT)
€10.65
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 08 February 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €8.66 |
*price indicative
- RS Stock No.:
- 178-694
- Mfr. Part No.:
- 460 XL 031
- Manufacturer:
- OPTIBELT
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | OPTIBELT | |
| Product Type | Timing Belt | |
| Pitch | 5.08mm | |
| Number of Teeth | 230 | |
| Material | Rubber | |
| Cord Material | Fibreglass | |
| Series | ZR | |
| Belt Width | 7.87mm | |
| Minimum Operating Temperature | -30°C | |
| Belt Length | 1.1684m | |
| Pitch Length | 5.08mm | |
| Maximum Operating Temperature | 100°C | |
| Standards/Approvals | ISO 5296, RoHS | |
| Select all | ||
|---|---|---|
Brand OPTIBELT | ||
Product Type Timing Belt | ||
Pitch 5.08mm | ||
Number of Teeth 230 | ||
Material Rubber | ||
Cord Material Fibreglass | ||
Series ZR | ||
Belt Width 7.87mm | ||
Minimum Operating Temperature -30°C | ||
Belt Length 1.1684m | ||
Pitch Length 5.08mm | ||
Maximum Operating Temperature 100°C | ||
Standards/Approvals ISO 5296, RoHS | ||
- COO (Country of Origin):
- RO
The Optibelt ZR rubber timing belts has most salient features that they have high quality neoprene compounds, the extremely flexible tension cords made of glass fibre and the abrasion-resistant protective fabric.
A certain level of oil and heat resistance
Cold resistance
Wear resistant fabric
Manufactured according to ISO 5296
Related links
- OPTIBELT 460 XL 025 Timing Belt 230 Teeth 6.35 mm Width
- OPTIBELT 460 XL 037 Timing Belt 230 Teeth 9.4 mm Width
- OPTIBELT 412 XL 031 Timing Belt 206 Teeth 7.87 mm Width
- OPTIBELT 414 XL 031 Timing Belt 207 Teeth 7.87 mm Width
- OPTIBELT 432 XL 031 Timing Belt 216 Teeth 7.87 mm Width
- OPTIBELT 514 XL 031 Timing Belt 257 Teeth 7.87 mm Width
- OPTIBELT 630 XL 031 Timing Belt 315 Teeth 7.87 mm Width
- OPTIBELT 434 XL 031 Timing Belt 217 Teeth 7.87 mm Width
