OPTIBELT 980 XH 200 Timing Belt 112 Teeth, 2.4892 m Length, 50.8 mm Width
- RS Stock No.:
- 178-839
- Mfr. Part No.:
- 980 XH 200
- Manufacturer:
- OPTIBELT
Subtotal (1 unit)*
€243.86
(exc. VAT)
€299.95
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 15 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €243.86 |
*price indicative
- RS Stock No.:
- 178-839
- Mfr. Part No.:
- 980 XH 200
- Manufacturer:
- OPTIBELT
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | OPTIBELT | |
| Product Type | Timing Belt | |
| Belt Section | XH | |
| Pitch | 22.225mm | |
| Number of Teeth | 112 | |
| Material | Rubber | |
| Cord Material | Fibreglass | |
| Series | ZR | |
| Pitch Length | 22.225mm | |
| Minimum Operating Temperature | -30°C | |
| Belt Length | 2.4892m | |
| Belt Width | 50.8mm | |
| Maximum Operating Temperature | 100°C | |
| Standards/Approvals | ISO 5294, ISO 5296 | |
| Select all | ||
|---|---|---|
Brand OPTIBELT | ||
Product Type Timing Belt | ||
Belt Section XH | ||
Pitch 22.225mm | ||
Number of Teeth 112 | ||
Material Rubber | ||
Cord Material Fibreglass | ||
Series ZR | ||
Pitch Length 22.225mm | ||
Minimum Operating Temperature -30°C | ||
Belt Length 2.4892m | ||
Belt Width 50.8mm | ||
Maximum Operating Temperature 100°C | ||
Standards/Approvals ISO 5294, ISO 5296 | ||
- COO (Country of Origin):
- RO
The Optibelt ZR rubber timing belts has most salient features that they have high quality neoprene compounds, the extremely flexible tension cords made of glass fibre and the abrasion-resistant protective fabric.
A certain level of oil and heat resistance
Cold resistance
Wear resistant fabric
Manufactured according to ISO 5296
Related links
- OPTIBELT 980 XH 300 Timing Belt 112 Teeth 76.2 mm Width
- OPTIBELT 980 XH 400 Timing Belt 112 Teeth 101.6 mm Width
- OPTIBELT 980 XH 500 Timing Belt 112 Teeth 127 mm Width
- OPTIBELT 560 H 200 Timing Belt 112 Teeth 50.8 mm Width
- OPTIBELT 1400 XXH 200 Timing Belt 112 Teeth 50.8 mm Width
- OPTIBELT 1260 XH 200 Timing Belt 144 Teeth 50.8 mm Width
- OPTIBELT 1400 XH 200 Timing Belt 160 Teeth 50.8 mm Width
- OPTIBELT 1750 XH 200 Timing Belt 200 Teeth 50.8 mm Width
