OPTIBELT 10 T5 / 640 AP Timing Belt 128 Teeth, 640 mm Length, 10 mm Width
- RS Stock No.:
- 178-990
- Mfr. Part No.:
- 10 T5 / 640 AP
- Manufacturer:
- OPTIBELT
Subtotal (1 unit)*
€21.63
(exc. VAT)
€26.60
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 15 February 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €21.63 |
*price indicative
- RS Stock No.:
- 178-990
- Mfr. Part No.:
- 10 T5 / 640 AP
- Manufacturer:
- OPTIBELT
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | OPTIBELT | |
| Product Type | Timing Belt | |
| Pitch | 5mm | |
| Number of Teeth | 128 | |
| Material | Polyurethane | |
| Cord Material | Steel | |
| Series | ALPHA POWER | |
| Belt Length | 640mm | |
| Belt Width | 10mm | |
| Minimum Operating Temperature | -30°C | |
| Pitch Length | 5mm | |
| Maximum Operating Temperature | 80°C | |
| Standards/Approvals | RoHS | |
| Select all | ||
|---|---|---|
Brand OPTIBELT | ||
Product Type Timing Belt | ||
Pitch 5mm | ||
Number of Teeth 128 | ||
Material Polyurethane | ||
Cord Material Steel | ||
Series ALPHA POWER | ||
Belt Length 640mm | ||
Belt Width 10mm | ||
Minimum Operating Temperature -30°C | ||
Pitch Length 5mm | ||
Maximum Operating Temperature 80°C | ||
Standards/Approvals RoHS | ||
- COO (Country of Origin):
- IE
The Optibelt powerful ALPHA POWER timing belts are the result of consistent further development. The extensive experience gained with the ALPHA TORQUE timing belt was brought to bear on this belt generation. The optimised interplay of the polyurethane, with a hardness of 88 Shore A, and the steel cord ensures that the optibelt ALPHA POWER offers an extremely economical solution for a particularly wide range of applications.
Maintenance free
By enabling a more compact drive design the optibelt ALPHA POWER cuts costs
High performance
Casted and endless
Permits more compact drive solutions
Up to 30% higher power ratings compared with ALPHA TORQUE
Related links
- OPTIBELT 6 T5 / 640 AP Timing Belt 128 Teeth 6 mm Width
- OPTIBELT 20 T5 / 640 AP Timing Belt 128 Teeth 20 mm Width
- OPTIBELT 16 T5 / 640 AP Timing Belt 128 Teeth 16 mm Width
- OPTIBELT 8 T5 / 640 AP Timing Belt 128 Teeth 8 mm Width
- OPTIBELT 12 T5 / 640 AP Timing Belt 128 Teeth 12 mm Width
- OPTIBELT 25 T5 / 640 AP Timing Belt 128 Teeth 25 mm Width
- OPTIBELT 10 T5 / 640 Timing Belt 128 Teeth 10 mm Width
- OPTIBELT 8 T5 / 640 Timing Belt 128 Teeth 8 mm Width
