OPTIBELT 174 3M 6 Timing Belt 58 Teeth, 174 mm Length, 6 mm Width
- RS Stock No.:
- 179-129
- Mfr. Part No.:
- 174 3M 6
- Manufacturer:
- OPTIBELT
Subtotal (1 unit)*
€4.75
(exc. VAT)
€5.84
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 29 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €4.75 |
*price indicative
- RS Stock No.:
- 179-129
- Mfr. Part No.:
- 174 3M 6
- Manufacturer:
- OPTIBELT
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | OPTIBELT | |
| Product Type | Timing Belt | |
| Pitch | 3mm | |
| Number of Teeth | 58 | |
| Material | Rubber | |
| Cord Material | Fibreglass | |
| Series | OMEGA | |
| Minimum Operating Temperature | -30°C | |
| Belt Width | 6mm | |
| Belt Length | 174mm | |
| Pitch Length | 3mm | |
| Maximum Operating Temperature | 100°C | |
| Standards/Approvals | RoHS | |
| Select all | ||
|---|---|---|
Brand OPTIBELT | ||
Product Type Timing Belt | ||
Pitch 3mm | ||
Number of Teeth 58 | ||
Material Rubber | ||
Cord Material Fibreglass | ||
Series OMEGA | ||
Minimum Operating Temperature -30°C | ||
Belt Width 6mm | ||
Belt Length 174mm | ||
Pitch Length 3mm | ||
Maximum Operating Temperature 100°C | ||
Standards/Approvals RoHS | ||
- COO (Country of Origin):
- RO
The Optibelt OMEGA timing belts set standards for synchronous power transmission and positioning drives. Intensive development work in our laboratories, confirmed by field trials, has resulted in the powerful optibelt OMEGA range of timing belts.
High precision
Maintenance-free
Efficiency up to 98%
For HTD and RPP pulleys
Improved low-noise characteristics through OMEGA tooth form
Fiberglass cord
Related links
- Contitech HTD 174-3M-06 Timing Belt 58 Teeth 6 mm Width
- OPTIBELT 174 3MHP 6 Timing Belt 58 Teeth 6 mm Width
- OPTIBELT 174 3M 15 Timing Belt 58 Teeth 15 mm Width
- OPTIBELT 174 3M 9 Timing Belt 58 Teeth 9 mm Width
- Contitech HTD 174-3M-09 Timing Belt 58 Teeth 9 mm Width
- OPTIBELT 174 3MHP 9 Timing Belt 58 Teeth 9 mm Width
- OPTIBELT 174 3MHP 15 Timing Belt 58 Teeth 15 mm Width
- Contitech 6 / T2.5 / 145 SS Timing Belt 58 Teeth 6 mm Width
