OPTIBELT 210 3M 6 Timing Belt 70 Teeth, 210 mm Length, 6 mm Width
- RS Stock No.:
- 179-158
- Mfr. Part No.:
- 210 3M 6
- Manufacturer:
- OPTIBELT
Subtotal (1 unit)*
€4.97
(exc. VAT)
€6.11
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 29 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €4.97 |
*price indicative
- RS Stock No.:
- 179-158
- Mfr. Part No.:
- 210 3M 6
- Manufacturer:
- OPTIBELT
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | OPTIBELT | |
| Product Type | Timing Belt | |
| Belt Section | 3M | |
| Pitch | 3mm | |
| Number of Teeth | 70 | |
| Cord Material | Fibreglass | |
| Material | Chloroprene Rubber | |
| Series | OMEGA | |
| Minimum Operating Temperature | -40°C | |
| Belt Length | 210mm | |
| Pitch Length | 3mm | |
| Belt Width | 6mm | |
| Maximum Operating Temperature | 140°C | |
| Standards/Approvals | RoHS | |
| Select all | ||
|---|---|---|
Brand OPTIBELT | ||
Product Type Timing Belt | ||
Belt Section 3M | ||
Pitch 3mm | ||
Number of Teeth 70 | ||
Cord Material Fibreglass | ||
Material Chloroprene Rubber | ||
Series OMEGA | ||
Minimum Operating Temperature -40°C | ||
Belt Length 210mm | ||
Pitch Length 3mm | ||
Belt Width 6mm | ||
Maximum Operating Temperature 140°C | ||
Standards/Approvals RoHS | ||
- COO (Country of Origin):
- RO
The Optibelt OMEGA timing belts set standards for synchronous power transmission and positioning drives. Intensive development work in our laboratories, confirmed by field trials, has resulted in the powerful optibelt OMEGA range of timing belts.
High precision
Maintenance-free
Efficiency up to 98%
For HTD and RPP pulleys
Improved low-noise characteristics through OMEGA tooth form
Fiberglass cord
Related links
- OPTIBELT 210 3M 9 Timing Belt 70 Teeth 9 mm Width
- OPTIBELT 210 3M 15 Timing Belt 70 Teeth 15 mm Width
- OPTIBELT 210 3MHP 6 Timing Belt 70 Teeth 6 mm Width
- OPTIBELT 210 3MHP 15 Timing Belt 70 Teeth 15 mm Width
- OPTIBELT 210 3MHP 9 Timing Belt 70 Teeth 9 mm Width
- OPTIBELT 6 T2 210 mm Length, 6 mm Width
- OPTIBELT 6 T2 210 mm Length, 6 mm Width
- OPTIBELT 10 T2 210 mm Length, 10 mm Width
