OPTIBELT 265 5M 15 Timing Belt 53 Teeth, 265 mm Length, 15 mm Width
- RS Stock No.:
- 179-172
- Mfr. Part No.:
- 265 5M 15
- Manufacturer:
- OPTIBELT
Subtotal (1 unit)*
€9.36
(exc. VAT)
€11.51
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 16 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €9.36 |
*price indicative
- RS Stock No.:
- 179-172
- Mfr. Part No.:
- 265 5M 15
- Manufacturer:
- OPTIBELT
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | OPTIBELT | |
| Product Type | Timing Belt | |
| Belt Section | 5M | |
| Pitch | 5mm | |
| Number of Teeth | 53 | |
| Cord Material | Fibreglass | |
| Material | Chloroprene | |
| Series | OMEGA | |
| Belt Width | 15mm | |
| Belt Length | 265mm | |
| Pitch Length | 5mm | |
| Minimum Operating Temperature | -40°C | |
| Maximum Operating Temperature | 140°C | |
| Standards/Approvals | RoHS | |
| Select all | ||
|---|---|---|
Brand OPTIBELT | ||
Product Type Timing Belt | ||
Belt Section 5M | ||
Pitch 5mm | ||
Number of Teeth 53 | ||
Cord Material Fibreglass | ||
Material Chloroprene | ||
Series OMEGA | ||
Belt Width 15mm | ||
Belt Length 265mm | ||
Pitch Length 5mm | ||
Minimum Operating Temperature -40°C | ||
Maximum Operating Temperature 140°C | ||
Standards/Approvals RoHS | ||
- COO (Country of Origin):
- RO
The Optibelt OMEGA timing belts set standards for synchronous power transmission and positioning drives. Intensive development work in our laboratories, confirmed by field trials, has resulted in the powerful optibelt OMEGA range of timing belts.
High precision
Maintenance-free
Efficiency up to 98%
For HTD and RPP pulleys
Improved low-noise characteristics through OMEGA tooth form
Fiberglass cord
Related links
- Contitech 265 5M 15 Timing Belt 53 Teeth 15 mm Width
- OPTIBELT 265 5M 9 Timing Belt 53 Teeth 9 mm Width
- OPTIBELT 265 5M 25 Timing Belt 53 Teeth 25 mm Width
- OPTIBELT 265 5MHP 15 Timing Belt 53 Teeth 15 mm Width
- SKF PHG 265-5M-S450 Timing Belt 53 Teeth 450 mm Width
- Contitech 265 5M 9 Timing Belt 53 Teeth 9 mm Width
- RS PRO Timing Belt 53 Teeth 15 mm Width
- OPTIBELT 265 5MHP 9 Timing Belt 53 Teeth 9 mm Width
