OPTIBELT 280 5M 9 Timing Belt 56 Teeth, 280 mm Length, 9 mm Width
- RS Stock No.:
- 179-183
- Mfr. Part No.:
- 280 5M 9
- Manufacturer:
- OPTIBELT
Subtotal (1 unit)*
€6.74
(exc. VAT)
€8.29
(inc. VAT)
Temporarily out of stock
- 6 unit(s) shipping from 15 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €6.74 |
*price indicative
- RS Stock No.:
- 179-183
- Mfr. Part No.:
- 280 5M 9
- Manufacturer:
- OPTIBELT
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | OPTIBELT | |
| Belt Section | 5M | |
| Product Type | Timing Belt | |
| Pitch | 5mm | |
| Number of Teeth | 56 | |
| Material | Chloroprene Rubber | |
| Cord Material | Fibreglass | |
| Series | OMEGA | |
| Belt Width | 9mm | |
| Pitch Length | 5mm | |
| Minimum Operating Temperature | -40°C | |
| Belt Length | 280mm | |
| Maximum Operating Temperature | 140°C | |
| Standards/Approvals | RoHS | |
| Select all | ||
|---|---|---|
Brand OPTIBELT | ||
Belt Section 5M | ||
Product Type Timing Belt | ||
Pitch 5mm | ||
Number of Teeth 56 | ||
Material Chloroprene Rubber | ||
Cord Material Fibreglass | ||
Series OMEGA | ||
Belt Width 9mm | ||
Pitch Length 5mm | ||
Minimum Operating Temperature -40°C | ||
Belt Length 280mm | ||
Maximum Operating Temperature 140°C | ||
Standards/Approvals RoHS | ||
- COO (Country of Origin):
- RO
The Optibelt OMEGA timing belts set standards for synchronous power transmission and positioning drives. Intensive development work in our laboratories, confirmed by field trials, has resulted in the powerful optibelt OMEGA range of timing belts.
High precision
Maintenance-free
Efficiency up to 98%
For HTD and RPP pulleys
Improved low-noise characteristics through OMEGA tooth form
Fiberglass cord
Related links
- OPTIBELT 280 5M 15 Timing Belt 56 Teeth 15 mm Width
- OPTIBELT 280 5M 25 Timing Belt 56 Teeth 25 mm Width
- OPTIBELT 20 T5 / 280 Timing Belt 56 Teeth 20 mm Width
- OPTIBELT 6 AT5 / 280 Timing Belt 56 Teeth 6 mm Width
- OPTIBELT 16 T5 / 280 Timing Belt 56 Teeth 16 mm Width
- OPTIBELT 16 T5 / 280 AP Timing Belt 56 Teeth 16 mm Width
- OPTIBELT 20 AT5 / 280 AP Timing Belt 56 Teeth 20 mm Width
- OPTIBELT 25 T5 / 280 AP Timing Belt 56 Teeth 25 mm Width
