OPTIBELT 330 5M 15 Timing Belt 66 Teeth, 330 mm Length, 15 mm Width
- RS Stock No.:
- 179-192
- Mfr. Part No.:
- 330 5M 15
- Manufacturer:
- OPTIBELT
Subtotal (1 unit)*
€10.45
(exc. VAT)
€12.85
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 30 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €10.45 |
*price indicative
- RS Stock No.:
- 179-192
- Mfr. Part No.:
- 330 5M 15
- Manufacturer:
- OPTIBELT
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | OPTIBELT | |
| Product Type | Timing Belt | |
| Belt Section | 5M | |
| Pitch | 5mm | |
| Number of Teeth | 66 | |
| Cord Material | Fibreglass | |
| Material | Rubber | |
| Series | OMEGA | |
| Belt Length | 330mm | |
| Minimum Operating Temperature | -30°C | |
| Belt Width | 15mm | |
| Pitch Length | 5mm | |
| Maximum Operating Temperature | 100°C | |
| Standards/Approvals | RoHS | |
| Select all | ||
|---|---|---|
Brand OPTIBELT | ||
Product Type Timing Belt | ||
Belt Section 5M | ||
Pitch 5mm | ||
Number of Teeth 66 | ||
Cord Material Fibreglass | ||
Material Rubber | ||
Series OMEGA | ||
Belt Length 330mm | ||
Minimum Operating Temperature -30°C | ||
Belt Width 15mm | ||
Pitch Length 5mm | ||
Maximum Operating Temperature 100°C | ||
Standards/Approvals RoHS | ||
- COO (Country of Origin):
- RO
The Optibelt OMEGA timing belts set standards for synchronous power transmission and positioning drives. Intensive development work in our laboratories, confirmed by field trials, has resulted in the powerful optibelt OMEGA range of timing belts.
High precision
Maintenance-free
Efficiency up to 98%
For HTD and RPP pulleys
Improved low-noise characteristics through OMEGA tooth form
Fiberglass cord
Related links
- SKF PHG 330-5M-15 Timing Belt 66 Teeth 15 mm Width
- Contitech 330 5M 15 Timing Belt 66 Teeth 15 mm Width
- OPTIBELT 330 5M 9 Timing Belt 66 Teeth 9 mm Width
- OPTIBELT 330 5M 25 Timing Belt 66 Teeth 25 mm Width
- OPTIBELT 330 5MHP 15 Timing Belt 66 Teeth 15 mm Width
- Contitech 330 5M 9 Timing Belt 66 Teeth 9 mm Width
- RS PRO Timing Belt 66 Teeth 15 mm Width
- OPTIBELT 330 5MHP 9 Timing Belt 66 Teeth 9 mm Width
