OPTIBELT 340 5M 9 Timing Belt 68 Teeth, 340 mm Length, 9 mm Width
- RS Stock No.:
- 179-195
- Mfr. Part No.:
- 340 5M 9
- Manufacturer:
- OPTIBELT
Subtotal (1 unit)*
€7.14
(exc. VAT)
€8.78
(inc. VAT)
In Stock
- 11 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €7.14 |
*price indicative
- RS Stock No.:
- 179-195
- Mfr. Part No.:
- 340 5M 9
- Manufacturer:
- OPTIBELT
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | OPTIBELT | |
| Product Type | Timing Belt | |
| Belt Section | 5M | |
| Pitch | 5mm | |
| Number of Teeth | 68 | |
| Material | Chloroprene | |
| Cord Material | Fibreglass | |
| Series | OMEGA | |
| Minimum Operating Temperature | -40°C | |
| Belt Width | 9mm | |
| Pitch Length | 5mm | |
| Belt Length | 340mm | |
| Maximum Operating Temperature | 140°C | |
| Standards/Approvals | RoHS | |
| Select all | ||
|---|---|---|
Brand OPTIBELT | ||
Product Type Timing Belt | ||
Belt Section 5M | ||
Pitch 5mm | ||
Number of Teeth 68 | ||
Material Chloroprene | ||
Cord Material Fibreglass | ||
Series OMEGA | ||
Minimum Operating Temperature -40°C | ||
Belt Width 9mm | ||
Pitch Length 5mm | ||
Belt Length 340mm | ||
Maximum Operating Temperature 140°C | ||
Standards/Approvals RoHS | ||
- COO (Country of Origin):
- RO
The Optibelt OMEGA timing belts set standards for synchronous power transmission and positioning drives. Intensive development work in our laboratories, confirmed by field trials, has resulted in the powerful optibelt OMEGA range of timing belts.
High precision
Maintenance-free
Efficiency up to 98%
For HTD and RPP pulleys
Improved low-noise characteristics through OMEGA tooth form
Fiberglass cord
Related links
- OPTIBELT 340 5M 25 Timing Belt 68 Teeth 25 mm Width
- OPTIBELT 340 5M 15 Timing Belt 68 Teeth 15 mm Width
- SKF PHG 340-5M-S450 Timing Belt 68 Teeth 450 mm Width
- OPTIBELT 12 AT5 / 340 Timing Belt 68 Teeth 12 mm Width
- OPTIBELT 16 T5 / 340 AP Timing Belt 68 Teeth 16 mm Width
- OPTIBELT 16 T5 / 340 Timing Belt 68 Teeth 16 mm Width
- Contitech 16 / T5 / 340 SS Timing Belt 68 Teeth 16 mm Width
- OPTIBELT 10 T5 / 340 Timing Belt 68 Teeth 10 mm Width
