OPTIBELT 610 5M 25 Timing Belt 122 Teeth, 610 mm Length, 25 mm Width
- RS Stock No.:
- 179-211
- Mfr. Part No.:
- 610 5M 25
- Manufacturer:
- OPTIBELT
Subtotal (1 unit)*
€22.65
(exc. VAT)
€27.86
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 30 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €22.65 |
*price indicative
- RS Stock No.:
- 179-211
- Mfr. Part No.:
- 610 5M 25
- Manufacturer:
- OPTIBELT
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | OPTIBELT | |
| Belt Section | 5M | |
| Product Type | Timing Belt | |
| Pitch | 5mm | |
| Number of Teeth | 122 | |
| Cord Material | Fibreglass | |
| Material | Chloroprene Rubber | |
| Series | OMEGA | |
| Pitch Length | 5mm | |
| Belt Length | 610mm | |
| Minimum Operating Temperature | -40°C | |
| Belt Width | 25mm | |
| Maximum Operating Temperature | 140°C | |
| Standards/Approvals | RoHS | |
| Select all | ||
|---|---|---|
Brand OPTIBELT | ||
Belt Section 5M | ||
Product Type Timing Belt | ||
Pitch 5mm | ||
Number of Teeth 122 | ||
Cord Material Fibreglass | ||
Material Chloroprene Rubber | ||
Series OMEGA | ||
Pitch Length 5mm | ||
Belt Length 610mm | ||
Minimum Operating Temperature -40°C | ||
Belt Width 25mm | ||
Maximum Operating Temperature 140°C | ||
Standards/Approvals RoHS | ||
- COO (Country of Origin):
- RO
The Optibelt OMEGA timing belts set standards for synchronous power transmission and positioning drives. Intensive development work in our laboratories, confirmed by field trials, has resulted in the powerful optibelt OMEGA range of timing belts.
High precision
Maintenance-free
Efficiency up to 98%
For HTD and RPP pulleys
Improved low-noise characteristics through OMEGA tooth form
Fiberglass cord
Related links
- OPTIBELT 610 5M 9 Timing Belt 122 Teeth 9 mm Width
- OPTIBELT 610 5M 15 Timing Belt 122 Teeth 15 mm Width
- OPTIBELT 25 AT5 / 610 Timing Belt 122 Teeth 25 mm Width
- OPTIBELT 25 T5 / 610 AP Timing Belt 122 Teeth 25 mm Width
- OPTIBELT 25 T5 / 610 Timing Belt 122 Teeth 25 mm Width
- OPTIBELT 25 AT5 / 610 AP Timing Belt 122 Teeth 25 mm Width
- OPTIBELT 6 T5 / 610 AP Timing Belt 122 Teeth 6 mm Width
- OPTIBELT 6 T5 / 610 Timing Belt 122 Teeth 6 mm Width
