OPTIBELT 630 5M 9 Timing Belt 126 Teeth, 630 mm Length, 9 mm Width
- RS Stock No.:
- 179-224
- Mfr. Part No.:
- 630 5M 9
- Manufacturer:
- OPTIBELT
Subtotal (1 unit)*
€10.78
(exc. VAT)
€13.26
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 28 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €10.78 |
*price indicative
- RS Stock No.:
- 179-224
- Mfr. Part No.:
- 630 5M 9
- Manufacturer:
- OPTIBELT
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | OPTIBELT | |
| Belt Section | 5M | |
| Product Type | Timing Belt | |
| Pitch | 5mm | |
| Number of Teeth | 126 | |
| Cord Material | Fibreglass | |
| Material | Chloroprene Rubber | |
| Series | OMEGA | |
| Belt Length | 630mm | |
| Minimum Operating Temperature | -40°C | |
| Belt Width | 9mm | |
| Pitch Length | 5mm | |
| Maximum Operating Temperature | 140°C | |
| Standards/Approvals | RoHS | |
| Select all | ||
|---|---|---|
Brand OPTIBELT | ||
Belt Section 5M | ||
Product Type Timing Belt | ||
Pitch 5mm | ||
Number of Teeth 126 | ||
Cord Material Fibreglass | ||
Material Chloroprene Rubber | ||
Series OMEGA | ||
Belt Length 630mm | ||
Minimum Operating Temperature -40°C | ||
Belt Width 9mm | ||
Pitch Length 5mm | ||
Maximum Operating Temperature 140°C | ||
Standards/Approvals RoHS | ||
- COO (Country of Origin):
- RO
The Optibelt OMEGA timing belts set standards for synchronous power transmission and positioning drives. Intensive development work in our laboratories, confirmed by field trials, has resulted in the powerful optibelt OMEGA range of timing belts.
High precision
Maintenance-free
Efficiency up to 98%
For HTD and RPP pulleys
Improved low-noise characteristics through OMEGA tooth form
Fiberglass cord
Related links
- OPTIBELT 630 5M 25 Timing Belt 126 Teeth 25 mm Width
- OPTIBELT 630 5M 15 Timing Belt 126 Teeth 15 mm Width
- OPTIBELT 630 5MHP 9 Timing Belt 126 Teeth 9 mm Width
- SKF PHG 630-5M-S450 Timing Belt 126 Teeth 450 mm Width
- OPTIBELT 630 5MHP 25 Timing Belt 126 Teeth 25 mm Width
- OPTIBELT 630 5MHP 15 Timing Belt 126 Teeth 15 mm Width
- OPTIBELT 6 T5 / 630 AP Timing Belt 126 Teeth 6 mm Width
- OPTIBELT 25 T5 / 630 Timing Belt 126 Teeth 25 mm Width
