OPTIBELT 720 5M 25 Timing Belt 144 Teeth, 720 mm Length, 25 mm Width
- RS Stock No.:
- 179-247
- Mfr. Part No.:
- 720 5M 25
- Manufacturer:
- OPTIBELT
Subtotal (1 unit)*
€25.06
(exc. VAT)
€30.82
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 05 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €25.06 |
*price indicative
- RS Stock No.:
- 179-247
- Mfr. Part No.:
- 720 5M 25
- Manufacturer:
- OPTIBELT
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | OPTIBELT | |
| Product Type | Timing Belt | |
| Belt Section | 5M | |
| Pitch | 5mm | |
| Number of Teeth | 144 | |
| Cord Material | Fibreglass | |
| Material | Chloroprene Rubber | |
| Series | OMEGA | |
| Minimum Operating Temperature | -40°C | |
| Pitch Length | 5mm | |
| Belt Length | 720mm | |
| Belt Width | 25mm | |
| Maximum Operating Temperature | 140°C | |
| Standards/Approvals | RoHS | |
| Select all | ||
|---|---|---|
Brand OPTIBELT | ||
Product Type Timing Belt | ||
Belt Section 5M | ||
Pitch 5mm | ||
Number of Teeth 144 | ||
Cord Material Fibreglass | ||
Material Chloroprene Rubber | ||
Series OMEGA | ||
Minimum Operating Temperature -40°C | ||
Pitch Length 5mm | ||
Belt Length 720mm | ||
Belt Width 25mm | ||
Maximum Operating Temperature 140°C | ||
Standards/Approvals RoHS | ||
- COO (Country of Origin):
- RO
The Optibelt OMEGA timing belts set standards for synchronous power transmission and positioning drives. Intensive development work in our laboratories, confirmed by field trials, has resulted in the powerful optibelt OMEGA range of timing belts.
High precision
Maintenance-free
Efficiency up to 98%
For HTD and RPP pulleys
Improved low-noise characteristics through OMEGA tooth form
Fiberglass cord
Related links
- OPTIBELT 720 5M 9 Timing Belt 144 Teeth 9 mm Width
- OPTIBELT 720 5M 15 Timing Belt 144 Teeth 15 mm Width
- OPTIBELT 25 AT5 / 720 AP Timing Belt 144 Teeth 25 mm Width
- OPTIBELT 25 T5 / 720 Timing Belt 144 Teeth 25 mm Width
- OPTIBELT 25 T5 / 720 AP Timing Belt 144 Teeth 25 mm Width
- OPTIBELT 25 AT5 / 720 Timing Belt 144 Teeth 25 mm Width
- OPTIBELT 250 S8M 720 Timing Belt 90 Teeth 25 mm Width
- OPTIBELT 25 T10 / 720 AP Timing Belt 72 Teeth 25 mm Width
