OPTIBELT 940 5M 15 Timing Belt 188 Teeth, 940 mm Length, 15 mm Width
- RS Stock No.:
- 179-255
- Mfr. Part No.:
- 940 5M 15
- Manufacturer:
- OPTIBELT
Subtotal (1 unit)*
€19.68
(exc. VAT)
€24.21
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 30 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €19.68 |
*price indicative
- RS Stock No.:
- 179-255
- Mfr. Part No.:
- 940 5M 15
- Manufacturer:
- OPTIBELT
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | OPTIBELT | |
| Product Type | Timing Belt | |
| Belt Section | 5M | |
| Pitch | 5mm | |
| Number of Teeth | 188 | |
| Material | Chloroprene Rubber | |
| Cord Material | Fibreglass | |
| Series | OMEGA | |
| Minimum Operating Temperature | -40°C | |
| Belt Width | 15mm | |
| Belt Length | 940mm | |
| Pitch Length | 5mm | |
| Maximum Operating Temperature | 140°C | |
| Standards/Approvals | RoHS | |
| Select all | ||
|---|---|---|
Brand OPTIBELT | ||
Product Type Timing Belt | ||
Belt Section 5M | ||
Pitch 5mm | ||
Number of Teeth 188 | ||
Material Chloroprene Rubber | ||
Cord Material Fibreglass | ||
Series OMEGA | ||
Minimum Operating Temperature -40°C | ||
Belt Width 15mm | ||
Belt Length 940mm | ||
Pitch Length 5mm | ||
Maximum Operating Temperature 140°C | ||
Standards/Approvals RoHS | ||
- COO (Country of Origin):
- RO
The Optibelt OMEGA timing belts set standards for synchronous power transmission and positioning drives. Intensive development work in our laboratories, confirmed by field trials, has resulted in the powerful optibelt OMEGA range of timing belts.
High precision
Maintenance-free
Efficiency up to 98%
For HTD and RPP pulleys
Improved low-noise characteristics through OMEGA tooth form
Fiberglass cord
Related links
- OPTIBELT 940 5M 25 Timing Belt 188 Teeth 25 mm Width
- OPTIBELT 940 5M 9 Timing Belt 188 Teeth 9 mm Width
- OPTIBELT 6 DT5 / 940 Timing Belt 188 Teeth 6 mm Width
- OPTIBELT 16 T5 / 940 Timing Belt 188 Teeth 16 mm Width
- OPTIBELT 16 DT5 / 940 Timing Belt 188 Teeth 16 mm Width
- OPTIBELT 16 T5 / 940 AP Timing Belt 188 Teeth 16 mm Width
- OPTIBELT 16 DT5 / 940 AP Double Sided Timing Belt 188 Teeth 16 mm Width
- OPTIBELT 8 DT5 / 940 Timing Belt 188 Teeth 8 mm Width
