OPTIBELT 950 5M 9 Timing Belt 190 Teeth, 950 mm Length, 9 mm Width
- RS Stock No.:
- 179-258
- Mfr. Part No.:
- 950 5M 9
- Manufacturer:
- OPTIBELT
Subtotal (1 unit)*
€13.11
(exc. VAT)
€16.13
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 29 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €13.11 |
*price indicative
- RS Stock No.:
- 179-258
- Mfr. Part No.:
- 950 5M 9
- Manufacturer:
- OPTIBELT
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | OPTIBELT | |
| Product Type | Timing Belt | |
| Belt Section | 5M | |
| Pitch | 5mm | |
| Number of Teeth | 190 | |
| Material | Chloroprene Rubber | |
| Cord Material | Fibreglass | |
| Series | OMEGA | |
| Pitch Length | 5mm | |
| Belt Length | 950mm | |
| Belt Width | 9mm | |
| Minimum Operating Temperature | -40°C | |
| Maximum Operating Temperature | 140°C | |
| Standards/Approvals | RoHS | |
| Select all | ||
|---|---|---|
Brand OPTIBELT | ||
Product Type Timing Belt | ||
Belt Section 5M | ||
Pitch 5mm | ||
Number of Teeth 190 | ||
Material Chloroprene Rubber | ||
Cord Material Fibreglass | ||
Series OMEGA | ||
Pitch Length 5mm | ||
Belt Length 950mm | ||
Belt Width 9mm | ||
Minimum Operating Temperature -40°C | ||
Maximum Operating Temperature 140°C | ||
Standards/Approvals RoHS | ||
- COO (Country of Origin):
- RO
The Optibelt OMEGA timing belts set standards for synchronous power transmission and positioning drives. Intensive development work in our laboratories, confirmed by field trials, has resulted in the powerful optibelt OMEGA range of timing belts.
High precision
Maintenance-free
Efficiency up to 98%
For HTD and RPP pulleys
Improved low-noise characteristics through OMEGA tooth form
Fiberglass cord
Related links
- Contitech HTD 950-5M-09 Timing Belt 190 Teeth 9 mm Width
- OPTIBELT 950 5MHP 9 Timing Belt 190 Teeth 9 mm Width
- OPTIBELT 950 5M 25 Timing Belt 190 Teeth 25 mm Width
- OPTIBELT 950 5M 15 Timing Belt 190 Teeth 15 mm Width
- Contitech 950 5M 15 Timing Belt 190 Teeth 15 mm Width
- OPTIBELT 950 5MHP 25 Timing Belt 190 Teeth 25 mm Width
- OPTIBELT 950 5MHP 15 Timing Belt 190 Teeth 15 mm Width
- OPTIBELT 570 3M 9 Timing Belt 190 Teeth 9 mm Width
