OPTIBELT 760 8M 85 Timing Belt 95 Teeth, 760 mm Length, 85 mm Width
- RS Stock No.:
- 179-289
- Mfr. Part No.:
- 760 8M 85
- Manufacturer:
- OPTIBELT
Subtotal (1 unit)*
€97.87
(exc. VAT)
€120.38
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 05 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €97.87 |
*price indicative
- RS Stock No.:
- 179-289
- Mfr. Part No.:
- 760 8M 85
- Manufacturer:
- OPTIBELT
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | OPTIBELT | |
| Belt Section | 8M | |
| Product Type | Timing Belt | |
| Pitch | 8mm | |
| Number of Teeth | 95 | |
| Material | Chloroprene Rubber | |
| Cord Material | Fibreglass | |
| Series | OMEGA | |
| Minimum Operating Temperature | -40°C | |
| Belt Length | 760mm | |
| Pitch Length | 8mm | |
| Belt Width | 85mm | |
| Maximum Operating Temperature | 140°C | |
| Standards/Approvals | RoHS | |
| Select all | ||
|---|---|---|
Brand OPTIBELT | ||
Belt Section 8M | ||
Product Type Timing Belt | ||
Pitch 8mm | ||
Number of Teeth 95 | ||
Material Chloroprene Rubber | ||
Cord Material Fibreglass | ||
Series OMEGA | ||
Minimum Operating Temperature -40°C | ||
Belt Length 760mm | ||
Pitch Length 8mm | ||
Belt Width 85mm | ||
Maximum Operating Temperature 140°C | ||
Standards/Approvals RoHS | ||
- COO (Country of Origin):
- RO
The Optibelt OMEGA timing belts set standards for synchronous power transmission and positioning drives. Intensive development work in our laboratories, confirmed by field trials, has resulted in the powerful optibelt OMEGA range of timing belts.
High precision
Maintenance-free
Efficiency up to 98%
For HTD and RPP pulleys
Improved low-noise characteristics through OMEGA tooth form
Fiberglass cord
Related links
- OPTIBELT 760 8M 50 HILO Timing Belt 95 Teeth 50 mm Width
- OPTIBELT 760 8M 50 HIPO Timing Belt 95 Teeth 50 mm Width
- OPTIBELT 760 8M 30 Timing Belt 95 Teeth 30 mm Width
- OPTIBELT 760 8M 30 HIPO Timing Belt 95 Teeth 30 mm Width
- OPTIBELT 760 8M 50 Timing Belt 95 Teeth 50 mm Width
- OPTIBELT 760 8M 20 HIPO Timing Belt 95 Teeth 20 mm Width
- OPTIBELT 760 8M 20 HILO Timing Belt 95 Teeth 20 mm Width
- OPTIBELT 760 8M 30 HILO Timing Belt 95 Teeth 30 mm Width
