OPTIBELT 1168 8M 20 Timing Belt 146 Teeth, 1.168 m Length, 20 mm Width
- RS Stock No.:
- 179-324
- Mfr. Part No.:
- 1168 8M 20
- Manufacturer:
- OPTIBELT
Subtotal (1 unit)*
€30.89
(exc. VAT)
€37.99
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 30 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €30.89 |
*price indicative
- RS Stock No.:
- 179-324
- Mfr. Part No.:
- 1168 8M 20
- Manufacturer:
- OPTIBELT
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | OPTIBELT | |
| Belt Section | 8M | |
| Product Type | Timing Belt | |
| Pitch | 8mm | |
| Number of Teeth | 146 | |
| Material | Rubber | |
| Cord Material | Fibreglass | |
| Series | OMEGA | |
| Pitch Length | 8mm | |
| Belt Width | 20mm | |
| Belt Length | 1.168m | |
| Minimum Operating Temperature | -30°C | |
| Maximum Operating Temperature | 100°C | |
| Standards/Approvals | RoHS | |
| Select all | ||
|---|---|---|
Brand OPTIBELT | ||
Belt Section 8M | ||
Product Type Timing Belt | ||
Pitch 8mm | ||
Number of Teeth 146 | ||
Material Rubber | ||
Cord Material Fibreglass | ||
Series OMEGA | ||
Pitch Length 8mm | ||
Belt Width 20mm | ||
Belt Length 1.168m | ||
Minimum Operating Temperature -30°C | ||
Maximum Operating Temperature 100°C | ||
Standards/Approvals RoHS | ||
- COO (Country of Origin):
- RO
The Optibelt OMEGA timing belts set standards for synchronous power transmission and positioning drives. Intensive development work in our laboratories, confirmed by field trials, has resulted in the powerful optibelt OMEGA range of timing belts.
High precision
Maintenance-free
Efficiency up to 98%
For HTD and RPP pulleys
Improved low-noise characteristics through OMEGA tooth form
Fiberglass cord
Related links
- OPTIBELT 1168 8M 30 Timing Belt 146 Teeth 30 mm Width
- OPTIBELT 1168 8M 50 Timing Belt 146 Teeth 50 mm Width
- OPTIBELT 1168 8M 85 Timing Belt 146 Teeth 85 mm Width
- OPTIBELT 20 T10 / 1460 AP Timing Belt 146 Teeth 20 mm Width
- OPTIBELT 20 T10 / 1460 Timing Belt 146 Teeth 20 mm Width
- OPTIBELT 730 H 150 Timing Belt 146 Teeth 38.1 mm Width
- OPTIBELT 730 H 300 Timing Belt 146 Teeth 76.2 mm Width
- OPTIBELT 16 T10 / 1460 AP Timing Belt 146 Teeth 16 mm Width
