OPTIBELT 1480 8M 85 Timing Belt 185 Teeth, 1.48 m Length, 85 mm Width
- RS Stock No.:
- 179-357
- Mfr. Part No.:
- 1480 8M 85
- Manufacturer:
- OPTIBELT
Subtotal (1 unit)*
€159.89
(exc. VAT)
€196.66
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 30 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €159.89 |
*price indicative
- RS Stock No.:
- 179-357
- Mfr. Part No.:
- 1480 8M 85
- Manufacturer:
- OPTIBELT
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | OPTIBELT | |
| Belt Section | 8M | |
| Product Type | Timing Belt | |
| Pitch | 8mm | |
| Number of Teeth | 185 | |
| Material | Rubber | |
| Cord Material | Fibreglass | |
| Series | OMEGA | |
| Minimum Operating Temperature | -30°C | |
| Belt Length | 1.48m | |
| Pitch Length | 8mm | |
| Belt Width | 85mm | |
| Maximum Operating Temperature | 100°C | |
| Standards/Approvals | RoHS | |
| Select all | ||
|---|---|---|
Brand OPTIBELT | ||
Belt Section 8M | ||
Product Type Timing Belt | ||
Pitch 8mm | ||
Number of Teeth 185 | ||
Material Rubber | ||
Cord Material Fibreglass | ||
Series OMEGA | ||
Minimum Operating Temperature -30°C | ||
Belt Length 1.48m | ||
Pitch Length 8mm | ||
Belt Width 85mm | ||
Maximum Operating Temperature 100°C | ||
Standards/Approvals RoHS | ||
- COO (Country of Origin):
- RO
The Optibelt OMEGA timing belts set standards for synchronous power transmission and positioning drives. Intensive development work in our laboratories, confirmed by field trials, has resulted in the powerful optibelt OMEGA range of timing belts.
High precision
Maintenance-free
Efficiency up to 98%
For HTD and RPP pulleys
Improved low-noise characteristics through OMEGA tooth form
Fiberglass cord
Related links
- OPTIBELT 1480 8M 50 Timing Belt 185 Teeth 50 mm Width
- OPTIBELT 1480 8M 20 Timing Belt 185 Teeth 20 mm Width
- OPTIBELT 1480 8M 30 Timing Belt 185 Teeth 30 mm Width
- OPTIBELT 400 S8M 1480 Timing Belt 185 Teeth 40 mm Width
- OPTIBELT 150 S8M 1480 Timing Belt 185 Teeth 15 mm Width
- OPTIBELT 600 S8M 1480 Timing Belt 185 Teeth 60 mm Width
- OPTIBELT 250 S8M 1480 Timing Belt 185 Teeth 25 mm Width
- OPTIBELT 2590 14MHP 85 Timing Belt 185 Teeth 85 mm Width
