OPTIBELT 1680 8M 50 Timing Belt 210 Teeth, 1.68 m Length, 50 mm Width
- RS Stock No.:
- 179-371
- Mfr. Part No.:
- 1680 8M 50
- Manufacturer:
- OPTIBELT
Subtotal (1 unit)*
€101.73
(exc. VAT)
€125.13
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 30 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €101.73 |
*price indicative
- RS Stock No.:
- 179-371
- Mfr. Part No.:
- 1680 8M 50
- Manufacturer:
- OPTIBELT
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | OPTIBELT | |
| Product Type | Timing Belt | |
| Belt Section | 8M | |
| Pitch | 8mm | |
| Number of Teeth | 210 | |
| Cord Material | Fibreglass | |
| Material | Rubber | |
| Series | OMEGA | |
| Pitch Length | 8mm | |
| Belt Length | 1.68m | |
| Minimum Operating Temperature | -30°C | |
| Belt Width | 50mm | |
| Maximum Operating Temperature | 100°C | |
| Standards/Approvals | RoHS | |
| Select all | ||
|---|---|---|
Brand OPTIBELT | ||
Product Type Timing Belt | ||
Belt Section 8M | ||
Pitch 8mm | ||
Number of Teeth 210 | ||
Cord Material Fibreglass | ||
Material Rubber | ||
Series OMEGA | ||
Pitch Length 8mm | ||
Belt Length 1.68m | ||
Minimum Operating Temperature -30°C | ||
Belt Width 50mm | ||
Maximum Operating Temperature 100°C | ||
Standards/Approvals RoHS | ||
- COO (Country of Origin):
- RO
The Optibelt OMEGA timing belts set standards for synchronous power transmission and positioning drives. Intensive development work in our laboratories, confirmed by field trials, has resulted in the powerful optibelt OMEGA range of timing belts.
High precision
Maintenance-free
Efficiency up to 98%
For HTD and RPP pulleys
Improved low-noise characteristics through OMEGA tooth form
Fiberglass cord
Related links
- OPTIBELT 1680 8M 30 Timing Belt 210 Teeth 30 mm Width
- OPTIBELT 1680 8M 85 Timing Belt 210 Teeth 85 mm Width
- OPTIBELT 1680 8M 20 Timing Belt 210 Teeth 20 mm Width
- OPTIBELT 1680 14M 85 Timing Belt 120 Teeth 85 mm Width
- OPTIBELT 1680 14M 170 Timing Belt 120 Teeth 170 mm Width
- OPTIBELT 1680 14M 55 Timing Belt 120 Teeth 55 mm Width
- OPTIBELT 1680 14M 115 Timing Belt 120 Teeth 115 mm Width
- OPTIBELT 1680 14M 40 Timing Belt 120 Teeth 40 mm Width
