OPTIBELT 4578 14M 40 Timing Belt 327 Teeth, 4.578 m Length, 40 mm Width
- RS Stock No.:
- 179-382
- Mfr. Part No.:
- 4578 14M 40
- Manufacturer:
- OPTIBELT
Subtotal (1 unit)*
€347.79
(exc. VAT)
€427.78
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 30 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €347.79 |
*price indicative
- RS Stock No.:
- 179-382
- Mfr. Part No.:
- 4578 14M 40
- Manufacturer:
- OPTIBELT
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | OPTIBELT | |
| Product Type | Timing Belt | |
| Belt Section | 4M | |
| Pitch | 14mm | |
| Number of Teeth | 327 | |
| Material | Chloroprene Rubber | |
| Cord Material | Fibreglass | |
| Series | OMEGA | |
| Belt Width | 40mm | |
| Belt Length | 4.578m | |
| Pitch Length | 14mm | |
| Minimum Operating Temperature | -40°C | |
| Maximum Operating Temperature | 140°C | |
| Standards/Approvals | RoHS | |
| Select all | ||
|---|---|---|
Brand OPTIBELT | ||
Product Type Timing Belt | ||
Belt Section 4M | ||
Pitch 14mm | ||
Number of Teeth 327 | ||
Material Chloroprene Rubber | ||
Cord Material Fibreglass | ||
Series OMEGA | ||
Belt Width 40mm | ||
Belt Length 4.578m | ||
Pitch Length 14mm | ||
Minimum Operating Temperature -40°C | ||
Maximum Operating Temperature 140°C | ||
Standards/Approvals RoHS | ||
- COO (Country of Origin):
- RO
The Optibelt OMEGA timing belts set standards for synchronous power transmission and positioning drives. Intensive development work in our laboratories, confirmed by field trials, has resulted in the powerful optibelt OMEGA range of timing belts.
High precision
Maintenance-free
Efficiency up to 98%
For HTD and RPP pulleys
Improved low-noise characteristics through OMEGA tooth form
Fiberglass cord
Related links
- OPTIBELT 4578 14M 170 Timing Belt 327 Teeth 170 mm Width
- OPTIBELT 4578 14M 55 Timing Belt 327 Teeth 55 mm Width
- OPTIBELT 4578 14M 115 Timing Belt 327 Teeth 115 mm Width
- OPTIBELT 4578 14M 85 Timing Belt 327 Teeth 85 mm Width
- OPTIBELT 1288 14M 40 Timing Belt 92 Teeth 40 mm Width
- SKF PHG 1400-14M-40 Timing Belt 100 Teeth 40 mm Width
- OPTIBELT 1610 14M 40 Timing Belt 115 Teeth 40 mm Width
- OPTIBELT 3500 14M 40 Timing Belt 250 Teeth 40 mm Width
