OPTIBELT 315 3M 15 Timing Belt 105 Teeth, 315 mm Length, 15 mm Width
- RS Stock No.:
- 179-404
- Mfr. Part No.:
- 315 3M 15
- Manufacturer:
- OPTIBELT
Subtotal (1 unit)*
€10.23
(exc. VAT)
€12.58
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 16 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €10.23 |
*price indicative
- RS Stock No.:
- 179-404
- Mfr. Part No.:
- 315 3M 15
- Manufacturer:
- OPTIBELT
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | OPTIBELT | |
| Product Type | Timing Belt | |
| Belt Section | 3M | |
| Pitch | 3mm | |
| Number of Teeth | 105 | |
| Material | Chloroprene | |
| Cord Material | Fibreglass | |
| Series | OMEGA | |
| Minimum Operating Temperature | -40°C | |
| Belt Width | 15mm | |
| Belt Length | 315mm | |
| Pitch Length | 3mm | |
| Maximum Operating Temperature | 140°C | |
| Standards/Approvals | RoHS | |
| Select all | ||
|---|---|---|
Brand OPTIBELT | ||
Product Type Timing Belt | ||
Belt Section 3M | ||
Pitch 3mm | ||
Number of Teeth 105 | ||
Material Chloroprene | ||
Cord Material Fibreglass | ||
Series OMEGA | ||
Minimum Operating Temperature -40°C | ||
Belt Width 15mm | ||
Belt Length 315mm | ||
Pitch Length 3mm | ||
Maximum Operating Temperature 140°C | ||
Standards/Approvals RoHS | ||
- COO (Country of Origin):
- RO
The Optibelt OMEGA timing belts set standards for synchronous power transmission and positioning drives. Intensive development work in our laboratories, confirmed by field trials, has resulted in the powerful optibelt OMEGA range of timing belts.
High precision
Maintenance-free
Efficiency up to 98%
For HTD and RPP pulleys
Improved low-noise characteristics through OMEGA tooth form
Fiberglass cord
Related links
- OPTIBELT 315 3M 9 Timing Belt 105 Teeth 9 mm Width
- OPTIBELT 315 3M 6 Timing Belt 105 Teeth 6 mm Width
- OPTIBELT 525 5M 15 Timing Belt 105 Teeth 15 mm Width
- Contitech 525 5M 15 Timing Belt 105 Teeth 15 mm Width
- OPTIBELT 525 5MHP 15 Timing Belt 105 Teeth 15 mm Width
- RS PRO Timing Belt 105 Teeth 30 mm Width
- OPTIBELT 606 3M 15 Timing Belt 202 Teeth 15 mm Width
- RS PRO Timing Belt 105 Teeth 20 mm Width
